STEVAL-ILL046V2

STMicroelectronics
511-STEVAL-ILL046V2
STEVAL-ILL046V2

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg ST1CC40 HB LED Driver Inhibit BRD

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
353,38 kr 353,38 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Demonstration Boards
ST1CC40
ST1CC40
3 V to 18 V
STEVAL-ILL046V2
Bulk
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Utgångsström: 3 A
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 43,636 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-ILL046V2 Evaluation Board

STMicroelectronics STEVAL-ILL046V2 Evaluation Board is based on the ST1CC40, which is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3A DC. In closed-loop operation, the ST1CC40 feedback pin voltage is 100 mV. Thus, the sensing resistor calculation is expressed as Rs = 100 mV/ILED. STMicroelectronics STEVAL-ILL046V2 is provided with 660mA by connecting a 150mW sensing resistor to the feedback pin. This evaluation board is fully protected against overheating, overcurrent, and output short-circuit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.