AEK-POW-BMS63EN

STMicroelectronics
511-AEK-POW-BMS63EN
AEK-POW-BMS63EN

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Battery management system module based on L9963E

Livscykel:
NRND:
Rekommenderas ej för ny design.

På lager: 32

Lager:
32 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
402,10 kr 402,10 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Battery Management
L9963E
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Mått: 100 mm x 76 mm
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 45,600 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AEK-POW-BMS63EN Automotive BMS Evaluation Board

STMicroelectronics AEK-POW-BMS63EN Automotive Battery Management System (BMS) Evaluation Board is based on the L9963E transceiver, designed to operate in hybrid and fully electric vehicles. This evaluation board can handle from 1 to 31 Li-ion battery nodes. Each node manages 4 to 14 battery cells for a 48V to 800V voltage range. The AEK-POW-BMS63EN evaluation board provides an elaborate monitoring network to sense the current, voltage, and temperature of each cell. This sensing helps to elaborate the State Of Charge (SOC) of each cell and, thereby, the SOC of all battery packs. The nodes. Each node manages 4 to 14 battery cells for a 48V to 800V voltage range. The AEK-POW-BMS63EN evaluation board is used in E-mobility, home battery accumulators, and BMSs.