EVB-USB7206

Microchip Technology
579-EVB-USB7206
EVB-USB7206

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling EVB-USB7206 Evaluation Board

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
5
Fabrikens ledtid:
2
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 249,51 kr 3 249,51 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Verktyg för gränssnittsutveckling
Evaluation Boards
USB 3.1
USB7206
Bulk
Märke: Microchip Technology
Driftspänning: 12 V
Produkttyp: Interface Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 190,820 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
3A991.b.1.a

USB7206 6-Port Gen2 SmartHub™ Evaluation Board

Microchip Technology USB7206 6-Port Gen2 SmartHub™ Evaluation Board (EVB-USB7206) is a demonstration and development platform that provides the necessary requirements and interface options for evaluating the USB7206. The USB7206 is a 6-port SuperSpeed+ (SS+) USB SmartHub IC on a 4-layer RoHS-compliant Printed Circuit Board (PCB). Microchip Technology USB7206 Evaluation Board allows users to understand the product and accelerate the integration of the USB7206 into their applications.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.