SparkFun Ingenjörsutvecklingsverktyg

Resultat: 483
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS
SparkFun Utvecklingsverktyg för WiFi - 802.11 The SparkFun ESP32 Thing Plus with U.FL is the next step to get started with Espressif IoT ideations while still enjoying all the amenities of the original ESP32 Thing. Espressif's ESP32 WROOM is a powerful WiFi and Bluetooth MCU module that targets
43På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg för WiFi - 802.11 SparkFun MicroMod WiFi Function Board - ESP32 1På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg för WiFi - 802.11 SparkFun MicroMod WiFi Function Board - DA16200 10På lager
Min.: 1
Multipla: 1
SparkFun IC-utvecklingsverktyg för konvertering A lot of the time you just need to add more analog inputs to solve a problem. It happens. The SparkFun Qwiic 12 Bit ADC can provide four channels of I2C controlled ADC input to your Qwiic enabled project. These channels can be used as single-ended in 26På lager
25Förväntad 2026-07-10
Min.: 1
Multipla: 1
Nej
SparkFun IC-utvecklingsverktyg för ljud Teensy 4 Audio Shield (Rev D) 32På lager
39Förväntad 2026-06-30
Min.: 1
Multipla: 1
Nej
SparkFun Strömhantering, IC-utvecklingsverktyg The SparkFun Qwiic Motor Driver takes all the great features of the Serial Controlled Motor Driver (SCMD) and miniaturizes them adding Qwiic ports for plug and play functionality. Boasting the same 4245 PSOC and 2-channel motor ports as the SCMD th 9På lager
Min.: 1
Multipla: 1
Nej
SparkFun Programmerbara logiska IC-utvecklingsverktyg If you are not needing a lot of power to start your FPGA adventure or are looking for a more economical option the Alchitry Cu FPGA Development Board might be the perfect option for you! The Alchitry Cu is a "lighter" FPGA version than the Alchitry 11På lager
Min.: 1
Multipla: 1
Nej
SparkFun Utvecklingskort och satser - AVR The Teensy is an amazing and compact development platform but its breadboard-friendly form factor isn't compatible with the vast Arduino shield ecosystem. This adapter board solves that problem allowing you to plug your Teensy directly into the sta 6På lager
Min.: 1
Multipla: 1
Nej
SparkFun Utvecklingsverktyg med multifunktionssensor Alcohol Gas Sensor - MQ-3 35På lager
Min.: 1
Multipla: 1
Nej
SparkFun Utvecklingskort och satser- ARM SparkFun JetBot AI Kit v3.0 (Without Jetson Nano) 1På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingskort och satser- ARM Meet the Teensy 4.1 without Ethernet a streamlined version of the popular high-performance development platform. It takes the record-breaking speed of the Teensy 4.0 and expands it for large-scale projects that don't require wired networking. Featur

SparkFun Utvecklingskort och satser - andra processorer Desktop-Class Generative AI at the EdgeThe NVIDIA Jetson Orin Nano Super Developer Kit is a compact yet immensely powerful computer that redefines generative AI for small edge devices. It delivers up to 67 TOPS of AI performance a massive 1.7X
166På beställningen
Min.: 1
Multipla: 1

SparkFun Utvecklingskort och satser - andra processorer The Ultimate Platform for Prototyping Advanced AI-Powered MachinesThe NVIDIA Jetson AGX Orin 64GB Developer Kit provides the single most powerful way to get started with the Jetson Orin platform. It delivers up to 275 TOPS of AI performance off
99På beställningen
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg för GNSS/GPS Centimeter-Grade Surveying Radically SimplifiedThe SparkFun RTK Facet is your all-in-one solution for high-precision geolocation and surveying. It delivers centimeter-grade measurements in minutes packing the power of a $10 000 surveying device int
22På beställningen
Min.: 1
Multipla: 1

SparkFun SEN-25035
SparkFun Utvecklingskort och satser - andra processorer The OpenMV Cam RT1062 is a small low power microcontroller board which allows you to easily implement applications using machine vision in the real-world. You program the OpenMV Cam in high level Python scripts (courtesy of the MicroPython Operatin Ej på lager
SparkFun Utvecklingskort och satser- ARM Meet the Teensy 4.1 (Headers) a major expansion in the astoundingly popular development platform now ready for immediate prototyping with pre-soldered headers. It takes the record-breaking 600MHz speed of the Teensy 4.0 and expands it for large-sca
SparkFun Utvecklingskort och satser- ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available today into a familiar project-ready package. This version comes with headers pre-soldered eliminating the need for additional soldering. This
SparkFun Strömhantering, IC-utvecklingsverktyg SparkFun BabyBuck Regulator Breakout - 3.3V (AP63203)
349Förväntad 2026-06-30
Min.: 1
Multipla: 1
SparkFun Utvecklingskort och satser - AVR Pro Micro - 5V/16MHz
189På beställningen
Min.: 1
Multipla: 1


SparkFun Utvecklingskort och satser- ARM The SparkFun MicroMod Teensy Processor brings the high-performance computing power of the Teensy platform developed by PJRC to the flexible MicroMod ecosystem. This board leverages the NXP iMXRT1062 processor built around an ARM Cortex-M7 CPU runn
144På beställningen
Min.: 1
Multipla: 1
SparkFun Utvecklingskort och satser- ARM Meet the Teensy 4.1 without Ethernet (Headers) a streamlined high-performance development board that's ready to use out of the box. This version takes the record-breaking 600MHz speed and expands it for large-scale projects with pre-soldered heade

SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun GNSS-RTK L1/L5 Breakout brings the power of the u-blox NEO-F9P engine to your project with the added advantage of dual-band L1/L5 reception. Unlike standard receivers L5 signals fall within the protected ARNS (Aeronautical Radio Naviga
17Förväntad 2026-07-06
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg för GNSS/GPS SparkFun GNSS Flex pHAT - ZED-X20P & IM19 IMU
8Förväntad 2026-07-20
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg för GNSS/GPS Standard GPS gives you location data within a few meters. Real-Time Kinematics (RTK) dials that accuracy down to the millimeter. The SparkFun GPS-RTK-SMA Kit is the complete all-in-one GNSS package designed to get you up and running with profession
15På beställningen
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun GPS-RTK Dead Reckoning Kit (SMA) gives precisely what you need to get started using u-blox's ZED-F9R and GPS Real Time Kinematics. The SparkFun ZED-F9R GPS Breakout is a high precision sensor fusion GPS board with equally impressive con
17På beställningen
Min.: 1
Multipla: 1