AM6546BACDXA

Texas Instruments
595-AM6546BACDXA
AM6546BACDXA

Tillverk:

Beskrivning:
Mikroprocessorer - MPU Quad Arm Cortex-A53 and dual Arm Cortex-

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
819,14 kr 49 148,40 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM Cortex A53
4 Core
32 bit
FCBGA-784
32 kB
32 kB
1.15 V
AM6546
SMD/SMT
- 40 C
+ 105 C
Märke: Texas Instruments
Gränssnittstyp: I2C, SPI, UART
L2 Cacheinstruktions-/dataminne: 512 kB
Fuktkänsliga: Yes
Antal I/O: 242
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 60
Underkategori: Microprocessors - MPU
Handelsnamn: Quad Arm
Övervakningstimers: Watchdog Timer
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM654x/AM652x Arm™-Based Processors

Texas Instruments AM654x/AM652x Arm™-Based Processors are Arm® applications processors built to meet the complex processing needs of modern industry 4.0 embedded products. The AM654x and AM652x devices combine four or two Arm® Cortex®-A53 cores with a dual Arm Cortex-R5F MCU subsystem. These include features intended to help customers achieve functional safety goals for end products. It also includes three Gigabit industrial communications subsystems (PRU_ICSSG) to create an SoC capable of high-performance industrial controls with industrial connectivity and processing for functional safety applications. AM65xx is currently undergoing assessment to be certified by TÜV SÜD according to IEC 61508.