MEC1322-LZY-C0-TR

Microchip Technology
579-MEC1322LZY-C0-TR
MEC1322-LZY-C0-TR

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU KB & Emb Controller for Notebook PC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
48,29 kr 120.725,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
SMOBIO
SMD/SMT
DQFN-132
ARM Cortex M4
32 bit
10 bit
116 I/O
128 kB
3.135 V
3.465 V
- 40 C
+ 70 C
Reel
Märke: Microchip Technology
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 5 Channel
Antal timers/räknare: 6 Timer
Processorserie: MEC1322
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 2500
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MEC1322 Embedded Microcontroller

Microchip MEC1322 Embedded Microcontroller includes a high-performance 32b ARM® Cortex®-M4 microcontroller with 128Kb SRAM and 32Kb BootROM. This microcontroller communicates with the system host using the Intel® Low Pin Count (LPC) bus. The MEC1322 features two Serial Peripheral Interface (SPI) memory interfaces that allow reading codes from external SPI flash memory. Other features include 64B Complementary Metal-Oxide-Semiconductor (CMOS), 18x8 keyboard scan matrix, five analog-digital converter boards, and four LEDs. The operating temperature of this microcontroller ranges from 0°C to 70°C and offers 48MHz of maximum operating frequency. This keyboard and embedded controller is available in a 132 DQFN package and is ideal for use in Notebook PC.