TSSOP-20 Mikrokontroller - MCU

Resultat: 375
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Silicon Labs 8-bitars mikrokontroller - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 16 GPIO BB5 8-bit MCU 543På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 16 kB 16 I/O 1.28 kB 1.8 V 5.5 V - 40 C + 85 C Cut Tape
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 593På lager
7 500Förväntad 2026-05-25
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 126På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 16 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU 5V Full-featured MCU with Rich Analog 85På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 16 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU 5V Full-featured MCU with Rich Analog 73På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU 5V Full-featured MCU with Rich Analog 53På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU PL16S, 20TSSOP 25På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU S08 4K FLASH QL8 TSSOP20 69På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT,HCS08L Core,16k Flash 861På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 16 kB 8 bit 12 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tube

NXP Semiconductors 8-bitars mikrokontroller - MCU S08-32K FL, EE, SLIC 1 658På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-20 S08 32 kB 8 bit 10 bit 40 MHz 16 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13 32K 20TSSOP -40 to 85 C 6 201På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 RL78 32 kB 16 bit 8 bit, 10 bit 32 MHz 13 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Texas Instruments 16-bitars mikrokontroller - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPWR 206På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 1 kB 16 bit No ADC 8 MHz 14 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2233IPW20R A 595-SP430G2233IPW20R 482På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2303IPW20R A 595-SP430G2303IPW20R 559På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit 10 bit 16 MHz 24 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2332IPW20R 415På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2403IPW20R A 595-SP430G2403IPW20R 170På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 8 kB 16 bit 10 bit 16 MHz 16 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2413IPW20R A 595-SP430G2413IPW20R 269På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 8 kB 16 bit No ADC 16 MHz 16 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2513IPW20R A 595-SP430G2513IPW20R 210På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 16 kB 16 bit No ADC 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2302IPW20 3På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bitars mikrokontroller - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 59På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 STM8A 8 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 3 V 5.5 V - 40 C + 150 C AEC-Q100 Tube

Silicon Labs 8-bitars mikrokontroller - MCU 25 MIPS, 8 kB, 256, SPI, UART, TSSOP20 52På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 1.8 V 5.25 V - 40 C + 125 C Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU 9S08 UC W/ 8K 0.25UM SGF 419På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 S08 4 kB 8 bit 10 bit 40 MHz 17 I/O 256 B 2.7 V 5.5 V - 40 C + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16-bit Ult-Lo-Pwr 1k B Flash 128B RAM A A 595-MSP430F2101IPWR 441På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 1 kB 16 bit No ADC 16 MHz 16 I/O 128 B 1.8 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16B Ultra-Lo-Pwr MCU 4kB FL 256B RAM Com A 595-MSP430F2121TPWR 280På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW20R 146På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 MSP430 1 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube