Texas Instruments MSP430 16-bitars mikrokontroller - MCU

Resultat: 2 065
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16R 480På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 512 B 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2131IRSA16R 400På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-P430G2203IRHB32R A 595-P430G2203IRHB32R 229På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2211IRSA16R 247På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 2 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2211 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2212IRSA16R 79På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 2 kB 256 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2221IRSA16T 2 662På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MSP430 2 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2221 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2232IRSA16R 215På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 2 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-P430G2253IRHB32R A 595-P430G2253IRHB32R 248På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2253 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-P430G2333IRHB32R A 595-P430G2333IRHB32R 488På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 4 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2333 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-P430G2403IRHB32R A 595-P430G2403IRHB32R 60På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-P430G2453IRHB32R A 595-P430G2453IRHB32R 243På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Ultra Low Power MCU for Auto Apps 1 943På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 TSSOP-20 SMD/SMT 16 bit MSP430G2553 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 25 MHz MCU with 256K B Flash 16KB SRAM A A 595-SP430BT5190IZCAR 244På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430BT5190 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16 MHz integrated an alog microcontrolle A 595-SP430FR2310IRGYR 107På lager
250Förväntad 2026-04-03
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 2 kB 1 kB VQFN-16 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-MHz integrated an alog microcontrolle A 595-P430FR2311IPW16R 93På lager
Min.: 1
Multipla: 1

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16-MHz integrated an alog microcontrolle A 595-P430FR2311IPW20R 1 107På lager
Min.: 1
Multipla: 1

MSP430 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU R 5 95-SP430FR5722IRGER R 595-SP430FR5722IRGER 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 8 kB 1 kB VQFN-24 8 MHz No ADC 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5722 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU R 5 95-SP430FR5727IRHAR R 595-SP430FR5727IRHAR 87På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 16 kB 1 kB VQFN-40 8 MHz No ADC 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5727 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Ultra low power MCU A 595-SP430FR5987IRG A 595-SP430FR5987IRGCR 478På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 64 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5987 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Ultra low power MCU A 595-SP430FR6927IRG A 595-SP430FR6927IRGCT 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 64 kB VQFN-64 SMD/SMT 16 bit - 40 C + 85 C MSP430FR6927 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2131IPW14 1 442På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2201IPW14 1 205På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 2 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430G2253IPW20 A 595-MSP430G2253IPW20 1 687På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2253 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2312IPW14 528På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 4 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2312 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430G2353IPW20 A 595-MSP430G2353IPW20 40På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Reel, Cut Tape, MouseReel