PIC32MZ2051W104132-I/NX

Microchip Technology
579-MZ2051W104132INX
PIC32MZ2051W104132-I/NX

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32-bit MCU w/integrated WiFi, 1MB Flash,320KB RAM

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 123

Lager:
123 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,92 kr 49,92 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
SMD/SMT
DQFN-132
PIC
2 MB
512 kB
32 bit
12 bit
200 MHz
62 I/O
2.97 V
3.63 V
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
DataRAM-typ: SRAM
Fuktkänsliga: Yes
Antal ADC-kanaler: 20 Channel
Antal timers/räknare: 7 x 16 bit, 3 x 32 bit
Driftspänning: 2.97 to 3.63 V
Produkt: MCU's
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 168
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

PIC32MZ W1 System-on-Chip (SoCs)

Microchip Technology PIC32MZ W1 System-on-Chips (SoCs) are high-performance, Wi-Fi MCU SoCs with a MIPS M-Class core, robust connectivity, and 2MB memory for software development. Along with a powerful core, PIC32MZ2051-W1 provides industry-leading connectivity supporting 2.4GHz 802.11 b/g/n radio modes. These devices feature a rich set of peripherals, including Ethernet, USB, ADC, CVD touch buttons, and CAN.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.