ATSAME51G19A-MZVAO

Microchip Technology
579-ATSE51G19AMZVAO
ATSAME51G19A-MZVAO

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 411

Lager:
411 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
54,50 kr 54,50 kr
49,92 kr 1.248,00 kr
45,24 kr 4.524,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
SMD/SMT
VQFN-48
ARM Cortex M4F
512 kB
32 bit
12 bit
100 MHz
37 I/O
192 kB
1.71 V
3.63 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analog matningsspänning: 3.3 V to 3.63 V
Märke: Microchip Technology
DAC-upplösning: 12 bit
DataRAM-typ: RAM
I/O-spänning: 3.3 V to 3.63 V
Gränssnittstyp: I2C, SPI
Antal ADC-kanaler: 20 Channel
Antal timers/räknare: 2 x 24 bit, 8 x 16 bit
Driftspänning: 3.3 V
Produkt: ARM Microcontrollers
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 416
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM E5x 32-Bit Microcontrollers

Microchip Technology SAM E5x 32-bit Arm® Cortex®-M4F Microcontrollers (MCUs) feature a 32-bit Arm Cortex-M4 processor with a Floating Point Unit (FPU), running up to 120MHz, up to 1MB Dual Panel Flash with ECC, and up to 256KB of SRAM with ECC. These MCUs offer extensive connectivity interfaces, powerful performance, and robust hardware-based security for a variety of applications. These devices also include 10/100 Ethernet MAC and 2x CAN-FD Port options targeted for industrial automation, automotive applications, and general-purpose applications requiring wired connectivity.