ARM Cortex M0 Kärna Mikrokontroller - MCU

Typer av Mikrokontroller - MCU

Ändra kategorivy
Resultat: 1 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 4 000På lager
Min.: 4 000
Multipla: 4 000
Papprulle: 4 000
SMD/SMT VQFN-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 32 I/O 4 kB 5 V 28 V - 40 C + 115 C AEC-Q100 Reel
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 4 000På lager
Min.: 4 000
Multipla: 4 000
Papprulle: 4 000
SMD/SMT VQFN-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 32 I/O 4 kB 5 V 28 V - 40 C + 115 C AEC-Q100 Reel
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 4 000På lager
Min.: 4 000
Multipla: 4 000
Papprulle: 4 000
SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 32 I/O 8 kB 5 V 28 V - 40 C + 115 C AEC-Q100 Reel
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 6 000På lager
Min.: 6 000
Multipla: 6 000
Papprulle: 6 000
SMD/SMT VQFN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 19 I/O 4 kB 5 V 28 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 6 000På lager
Min.: 6 000
Multipla: 6 000
Papprulle: 6 000
SMD/SMT VQFN-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 19 I/O 4 kB 5 V 28 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 4 000På lager
Min.: 4 000
Multipla: 4 000
Papprulle: 4 000
SMD/SMT VQFN-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 32 I/O 4 kB 5 V 28 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology ARM-mikrokontroller - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 4 000På lager
Min.: 4 000
Multipla: 4 000
Papprulle: 4 000
SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 32 I/O 8 kB 5 V 28 V - 40 C + 105 C AEC-Q100 Reel

Infineon Technologies ARM-mikrokontroller - MCU PSOC4 - GENERAL 361På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 ARM Cortex M0 16 kB 32 bit 16 MHz 10 I/O 2 kB 1.71 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors ARM-mikrokontroller - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 65På lager
Min.: 1
Multipla: 1

SMD/SMT HVQFN-33 ARM Cortex M0 96 kB 32 bit 10 bit 50 MHz 28 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM-mikrokontroller - MCU MM-LEGACY MM 2På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 12 bit 40 MHz 23 I/O 6 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 490På lager
Min.: 1
Multipla: 1

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 312På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube
Nuvoton ARM-mikrokontroller - MCU NuMicro Cortex M0 with 128K Flash & 16K SRAM, 3 UART, 4 SPI/SSI, 2 I2C, 1 I2S, 2 Comp., 8 PWM 170På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M0 132 kB 32 bit 12 bit 50 MHz 84 I/O 16 kB 2.5 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash 48 MHz CPU, motor co 886På lager
Min.: 1
Multipla: 1

SMD/SMT UFQFPN-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
Texas Instruments ARM-mikrokontroller - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla
3 000Förväntad 2026-02-19
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU Entry-level ARM Cortex-M0 MCU 16Kb
1 494Förväntad 2026-03-03
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, AES, 48 MHz CPU
5 878Förväntad 2026-03-16
Min.: 1
Multipla: 1

ARM Cortex M0 256 kB 48 MHz Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, AES, 48 MHz CPU
3 877På beställningen
Min.: 1
Multipla: 1

ARM Cortex M0 256 kB 48 MHz Tray
Infineon Technologies 32-bitars mikrokontroller - MCU XMC1000
4 900Förväntad 2026-05-08
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT TSSOP-38 ARM Cortex M0 128 kB 32 bit/16 bit 12 bit 32 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bitars mikrokontroller - MCU PSoC 4100M 32Bit MCU Programmable Analog
160Förväntad 2026-03-05
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 51 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray

STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 36På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 86På lager
Min.: 1
Multipla: 1

SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies 32-bitars mikrokontroller - MCU XMC1000
2 474På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT QFN-48 ARM Cortex M0 200 kB 32 bit/16 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Nuvoton ARM-mikrokontroller - MCU 32bit M0 with 64K flash/8K RAM
250Förväntad 2026-08-07
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP
490Förväntad 2026-05-20
Min.: 1
Multipla: 1

SMD/SMT QFN-33 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 85 C Tray