12 bit Mikrokontroller - MCU

Resultat: 16 716
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM-mikrokontroller - MCU CM4, TQFP64, 1MFlash,Tray, USB,Ethernet,Extended Temp 160På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 832På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 38 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 260På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 7 kB 8 bit 12 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 766På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 AVR 64 kB 8 bit 12 bit 24 MHz 16 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 817På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 64 kB 8 bit/16 bit 12 bit 20 MHz 42 I/O 6 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, RWW, 6KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 7 425På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 64 kB 8 bit/16 bit 12 bit 20 MHz 42 I/O 6 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power 918På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 34 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 996På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 26 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 366På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 PIC18 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Texas Instruments ARM-mikrokontroller - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137På lager
5 000Förväntad 2026-08-14
Min.: 1
Multipla: 1
Max.: 600
: 5 000

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3 4 485På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 96 MHz 57 I/O 36 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU QFP100,GREEN IND TEMP, MRLA 1 601På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20 428På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU CM4, QFN48, 256KFlash,Tray, USB,Extended Temp 5 841På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 37 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM-mikrokontroller - MCU Automotive Cortex-M7 1 019På lager
Min.: 1
Multipla: 1

SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 192K FLASH;4K EE;16K SRAM;1.6-3.6V;32MHz 2 320På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 AVR 192 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 16 kB 1.6 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 8/16 bit 1.6V-3.6V 256K+8K; Batt Backup 1 719På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 AVR 256 kB 8 bit/16 bit 12 bit 32 MHz 49 I/O 16 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 44QFN 85C GREEN 1.6-3.6V 18 376På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT VQFN-44 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 9 600På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT VQFN-48 AVR 64 kB 8 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9 047På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UQFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15 001På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 18 581På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 20 320På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 PIC18 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray