8051 Core 8-bit Microcontrollers - MCU

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 308In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.3 kB QFN-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F387 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 8051 8bit 67MHz 64KB 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-2MHZ 4V-5.5V 555In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B SOIC-20 12 MHz No ADC 15 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT 134In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 299In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 1 094In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32K Flash 3V USB 160In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V 220In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3865 Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 1 000In Stock
Min.: 1
Mult.: 1
: 2 000

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 932In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8K Bytes Shared with LDROM 950In Stock
Min.: 1
Mult.: 1

8051 8 kB 1 kB TSSOP-14 24 MHz 12 bit 12 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU LOW VOLTAGE 4K ISP FLASH-16MHZ 4-5.5V 133In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B TQFP-44 16 MHz No ADC 32 I/O 2.7 V 4 V SMD/SMT 8 bit - 40 C + 85 C 89LS Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 6 218In Stock
Min.: 1
Mult.: 1

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F130 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH 20MHZ 2.4-5.5V 264In Stock
Min.: 1
Mult.: 1

8051 2 kB 256 B PDIP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube
Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32Kf I2C 32KHz TQFP44 I. 3V GREEN 160In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V 368In Stock
Min.: 1
Mult.: 1

8051 16 kB 2 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 994In Stock
Min.: 1
Mult.: 1
: 1 500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape, MouseReel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? 1 126In Stock
Min.: 1
Mult.: 1
: 3 000

8051 18 kB 256 B QFN-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 8-bit MCU 185In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 50 MHz 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F126 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU 1 798In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 360In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B VQFN-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 101In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C323 Tube

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 4KB LDROM 402In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube