Reel 32-bitars mikrokontroller - MCU

Resultat: 2 776
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 32-bitars mikrokontroller - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 742På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash 64KB USB 1xCAN 516På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors SPC5606BK0MLU6R
NXP Semiconductors 32-bitars mikrokontroller - MCU 32BIT 1M FLASH 80K RAM 500På lager
Min.: 1
Multipla: 1
: 500

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5674FF3MVY3R
NXP Semiconductors 32-bitars mikrokontroller - MCU 4MB Flash 264MHz -40/+125deg CPBGA516 487På lager
Min.: 1
Multipla: 1
: 500

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Pwr Architect MCU Auto Chassis 972På lager
Min.: 1
Multipla: 1
: 1 000

SPC560P40L1 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 286På lager
2 000Förväntad 2026-08-21
Min.: 1
Multipla: 1
: 1 000

SPC560P50L3 SMD/SMT LQFP-100 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 2På lager
Min.: 1
Multipla: 1
: 1 000

SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 256KB, 144FFBGA w/ AES Mod. 183På lager
Min.: 1
Multipla: 1
: 2 000

AT32UC3A3 SMD/SMT TBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU UC3C 512K FLASH 64K SRAM 11På lager
1 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 1 000

AT32UC3C1 SMD/SMT TQFP-100 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU UC3C 512K FLASH 64K SRAM 619På lager
Min.: 1
Multipla: 1
: 1 500

AT32UC3C2 AVR 512 kB 64 kB 32 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 368På lager
Min.: 1
Multipla: 1
: 3 300

PIC32MMxxxxGPM SMD/SMT UQFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 478På lager
2 100Förväntad 2026-07-14
Min.: 1
Multipla: 1
: 2 100
PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 4På lager
Min.: 1
Multipla: 1
: 3 000
PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit, 12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 250På lager
3 300Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 3 300
PIC32MMxxxxGPM SMD/SMT UQFN-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 36På lager
Min.: 1
Multipla: 1
: 1 000

TMS320F2800135 SMD/SMT LQFP-48 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 39På lager
1 000Förväntad 2026-07-14
Min.: 1
Multipla: 1
: 1 000

TMS320F2800137 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 2 x 12 bit 25 MHz 2.5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 151På lager
1 000Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 1 000

TMS320F280023 SMD/SMT LQFP-48 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU 120 -MHz 256-KB flash F 26På lager
1 000Förväntad 2026-07-20
Min.: 1
Multipla: 1
: 1 000

TMS320F280037 SMD/SMT LQFP-64 C28x 256 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 11På lager
1 000Förväntad 2026-07-30
Min.: 1
Multipla: 1
: 1 000

TMS320F28P650DK SMD/SMT HTQFP-100 C28x 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bitars mikrokontroller - MCU Piccolo MCU A 595-TM S320F28027PTT A 595 A 595-TMS320F28027PTT 81På lager
Min.: 1
Multipla: 1
: 1 000

TMS320F28027 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 60 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bitars mikrokontroller - MCU AURIX 1G-PSE 78På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TriCore 4 MB 472 kB 32 bit 12 bit 200 MHz 169 I/O 1.3 V 1.3 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 32-bitars mikrokontroller - MCU 64L 128K FLASH 16K RAM 1 000På lager
Min.: 1
Multipla: 1
: 1 500

MCF51JM SMD/SMT LQFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bitars mikrokontroller - MCU 80L 128K FLASH 16K RAM 12På lager
Min.: 1
Multipla: 1
: 1 000

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bitars mikrokontroller - MCU 768KB Flash 64MHz -40/+125degC 300På lager
Min.: 1
Multipla: 1
: 1 000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX24T 128K/16K QFP64 1 450På lager
Min.: 1
Multipla: 1
: 1 500

RX24T SMD/SMT LFQFP-64 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 48 I/O 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape