32-bitars mikrokontroller - MCU

Resultat: 405
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 918På lager
Min.: 1
Multipla: 1
: 1 000

SPC58NH92C3 SMD/SMT FPBGA-302 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 462På lager
Min.: 1
Multipla: 1
: 500

SPC58NH92E7 SMD/SMT eLQFP-176 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 154 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 757På lager
Min.: 1
Multipla: 1

SPC57 0S AEC-Q100 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive Applications 646På lager
Min.: 1
Multipla: 1

SPC574K72E5 SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 176 kB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 5På lager
Min.: 1
Multipla: 1
: 1 000

SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 303På lager
Min.: 1
Multipla: 1

SPC58 N SMD/SMT eLQFP-176 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 152 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for High Performance Applications 30På lager
Min.: 1
Multipla: 1
: 500

SPC58 N SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 198På lager
Min.: 1
Multipla: 1
: 1 000

SPC58EC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 180På lager
Min.: 1
Multipla: 1
: 500

SPC58EC 10 bit, 4 x 12 bit AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bitars mikrokontroller - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash
6 618På beställningen
Min.: 1
Multipla: 1

STM32U3 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 26På lager
Min.: 1
Multipla: 1
: 1 000

SPC58EC 10 bit, 4 x 12 bit AEC-Q100 Reel, Cut Tape

STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 176På lager
Min.: 1
Multipla: 1
: 1 000

SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bitars mikrokontroller - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash
2 532Förväntad 2026-05-22
Min.: 1
Multipla: 1

STM32U3 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU ADS PROCESSORS 1På lager
Min.: 1
Multipla: 1

SPC56EC74 SMD/SMT LQFP-176 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 147 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C
STMicroelectronics 32-bitars mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS
100På beställningen
Min.: 1
Multipla: 1
Max.: 25

STM32U3 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS
90Förväntad 2026-05-11
Min.: 1
Multipla: 1
Max.: 10

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics 32-bitars mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS
96Förväntad 2026-06-08
Min.: 1
Multipla: 1
Max.: 10

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics 32-bitars mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS
96Förväntad 2026-05-05
Min.: 1
Multipla: 1
Max.: 10

STM32U3 LQFP-144 - 40 C + 85 C Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Pwr Architect MCU Automotive Body Ledtid för icke lagerfört 20 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

SPC560B40L3 AEC-Q100 Reel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-BIT Embedded MCU 64 MHz 256kB Body Ledtid för icke lagerfört 20 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

SPC560B40L3 e200z0 32 bit AEC-Q100 Reel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-BIT Embedded MCU 64 MHz 256kB Body Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1
: 500

SPC560B40L5 SMD/SMT LQFP-144 e200z0 256 kB 32 bit 64 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Ledtid för icke lagerfört 20 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

SPC560B50L1 AEC-Q100 Reel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Pwr Architect MCU Automotive Body Ledtid för icke lagerfört 20 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

SPC560B50L3 AEC-Q100 Reel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-BIT Embedded MCU 64 MHz 512kB Body Ledtid för icke lagerfört 20 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

SPC560B50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Ledtid för icke lagerfört 20 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

SPC560B54L3 SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel