NXP 16-bitars mikrokontroller - MCU

Resultat: 1 410
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
NXP Semiconductors 16-bitars mikrokontroller - MCU 16 Bit 25MHz 612På lager
Min.: 1
Multipla: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 9S12XDP512 TSMC3 GENERAL 840På lager
Min.: 1
Multipla: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 9S12XDP512 TSMC3 GENERAL 884På lager
Min.: 1
Multipla: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 1M FLASH S12XEP SAILFI 553På lager
Min.: 1
Multipla: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU DUAL LS/HS SWITCH W. LIN 1 250På lager
Min.: 1
Multipla: 1

S12 32 kB 2 kB LQFP-48 20 MHz 10 bit 6 I/O 2.25 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 690På lager
Min.: 1
Multipla: 1
Papprulle: 750

HCS12X 384 kB 24 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bitars mikrokontroller - MCU 16BIT 512K FLASH 144LQFP 299På lager
Min.: 1
Multipla: 1

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 800På lager
Min.: 1
Multipla: 1

S12Z 128 kB 8 kB LQFP-64 32 MHz 12 bit 42 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1 245På lager
Min.: 1
Multipla: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1 250På lager
Min.: 1
Multipla: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+155degC, Automotive Qualified, QFP 48 1 250På lager
Min.: 1
Multipla: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1 250På lager
Min.: 1
Multipla: 1

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1 250På lager
Min.: 1
Multipla: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 1 250På lager
Min.: 1
Multipla: 1

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 1 125På lager
Min.: 1
Multipla: 1
S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 912XDP512J1 GENERAL 300På lager
Min.: 1
Multipla: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12XD AEC-Q100 Tray
NXP Semiconductors S912ZVCA19F1WLF
NXP Semiconductors 16-bitars mikrokontroller - MCU S12Z, 48LQFP, 192K FLASH 1 240På lager
Min.: 1
Multipla: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Tray
NXP Semiconductors S912ZVL12AMLFR
NXP Semiconductors 16-bitars mikrokontroller - MCU S12Z CPU, 6128K FLASH 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL12AVLFR
NXP Semiconductors 16-bitars mikrokontroller - MCU S12Z CPU, 6128K FLASH 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL64AVLF
NXP Semiconductors 16-bitars mikrokontroller - MCU S12Z CPU, 64K FLASH 1 230På lager
Min.: 1
Multipla: 1

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Tray
NXP Semiconductors S9S12VR48AAVLCR
NXP Semiconductors 16-bitars mikrokontroller - MCU 48K flash 2K RAM 512B EE,Cu 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

S12VR Reel, Cut Tape
NXP Semiconductors 16-bitars mikrokontroller - MCU S12Z, 48LQFP, 192K FLASH 2 500På lager
Min.: 1
Multipla: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bitars mikrokontroller - MCU 16BIT 128K FLASH 800På lager
Min.: 1
Multipla: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16BIT 128K FLASH 440På lager
Min.: 1
Multipla: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray