Tray CPU - Central Processing Units

Resultat: 815
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Kärna Databussbredd Antal kärnor Paket/låda Maximal klockfrekvens Cacheminne Antal trådar TDP - max Minnesstorlek Minnestyp Systemets busshastighet Systemets busstyp Familj Kodnamn Processorserie Inbäddade alternativ Minsta drifttemperatur Maximal drifttemperatur Förpackning
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1På lager
Min.: 1
Multipla: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-8365UE Processor (6M Cache, up to 4.10 GHz) FC-BGA14F, Tray 3På lager
Min.: 1
Multipla: 1

FCBGA-1528 Tray
Intel CPU - Central Processing Units Intel Core i7-1186GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 1På lager
Min.: 1
Multipla: 1
Embedded Processors Intel Core 64 bit 4 Core 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1186GRE Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray 2På lager
Min.: 1
Multipla: 1

Embedded Processors Intel Atom E3845 64 bit 4 Core FCBGA-1170 1.91 GHz 2 MB Intel Atom Bay Trail E3845 - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3På lager
Min.: 1
Multipla: 1

Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8På lager
Min.: 1
Multipla: 1

Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Processor N4200 (2M Cache, up to 2.50 GHz) FC-BGA15F, Tray 2På lager
Min.: 1
Multipla: 1

FCBGA-1296 Tray
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor 5På lager
557På beställningen
Min.: 1
Multipla: 1
Max.: 100

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Processor N100 (6M Cache up to 3. 1På lager
25Förväntad 2026-12-30
Min.: 1
Multipla: 1

Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305E (8M Cache 2På lager
Min.: 1
Multipla: 1

Tray
Intel CPU - Central Processing Units 64BIT MPU 21På lager
Min.: 1
Multipla: 1

Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.24 GHz 2 MB 2 Thread 4 W 8 GB DDR3L-1600 Intel Celeron Braswell N3010 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache 3På lager
Min.: 1
Multipla: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Core i3-7100U Processor (3M Cache 3På lager
Min.: 1
Multipla: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1356 2.4 GHz 3 MB 4 Thread 15 W 32 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 4 GT/s Intel Core i3 Kaby Lake Intel Core i3-7100U Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900 Processor (2 Cores, 3.1 GHz, 2MB Cache, 65W, Tray) 1På lager
Min.: 1
Multipla: 1

Desktop Processors Intel Celeron G4900 64 bit 2 Core FCLGA-1151 3.1 GHz 2 MB 2 Thread 54 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900 Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4215 2.5G 11M 85W 1På lager
Min.: 1
Multipla: 1

Server Processors Intel Xeon Silver 64 bit 8 Core FCLGA-3647 2.5 GHz 11 MB 16 Thread 85 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4215 Embedded + 77 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5På lager
Min.: 1
Multipla: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.5 GHz 4 MB 2 Thread 8.5 W 128 GB DDR4-1866 Intel Atom Denverton C3338 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 4På lager
Min.: 1
Multipla: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1627 Processor (6M Cache, 2.90 GHz) FC-BGA14C, TRAY 3På lager
Min.: 1
Multipla: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.9 GHz 6 MB 8 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1627 Non-Embedded + 82 C Tray
Intel CPU - Central Processing Units 64BIT MPU
1På lager
Min.: 1
Multipla: 1

Server Processors Intel Atom 64 bit 16 Core FCBGA-1310 2 GHz 16 MB 16 Thread 31 W 256 GB DDR4-2400 Intel Atom Denverton C3958 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6På lager
Min.: 1
Multipla: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3På lager
Min.: 1
Multipla: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3På lager
Min.: 1
Multipla: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3.5 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Kaby Lake i5-7300U Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
6På lager
Min.: 1
Multipla: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.2 GHz 8 MB 4 Thread 16 W 256 GB DDR4-2133 Intel Atom Denverton C3558 Embedded + 100 C Tray
Intel CM8070104423707SRH6F
Intel CPU - Central Processing Units Intel Core i3-10100TE Processor (6M Cache, up to 3.60 GHz) FC-LGA14C, Tray 4På lager
Min.: 1
Multipla: 1

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.6 GHz 6 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301989 700 1.33G 1MB FCBGA 29På lager
Min.: 1
Multipla: 1

Embedded Processors Intel Atom E3805 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 3 W 8 GB DDR3L-1067 Intel Atom Bay Trail E3805 Embedded - 40 C + 110 C Tray