PIC Mikrokontroller - MCU

Typer av Mikrokontroller - MCU

Ändra kategorivy
Resultat: 7 949
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 16-bitars mikrokontroller - MCU 64KB Flash 8KB RAM, nanoWatt 528På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 35 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 64KB Flash, 8KB RAM nanoWatt, USB OTG 1 922På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU 40MIPS 256KB FLASH 1 307På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 PIC24H 256 kB 16 bit 10 bit, 12 bit 40 MHz 85 I/O 16 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp SOIC8 7 005På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 5 I/O 41 B 3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 16-bitars mikrokontroller - MCU 16-bit 8192 byte RAM 16 MIPS 128KB Flash 400På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 PIC24F 128 kB 16 bit 10 bit 32 MHz 53 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 2 788På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 35 I/O 8 kB 2 V 3.6 V - 40 C + 125 C Tray

Microchip Technology 16-bitars mikrokontroller - MCU 16-bit 8192 byte RAM 16 MIPS 128KB Flash 663På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 PIC24F 128 kB 16 bit 10 bit 32 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 1 393På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 PIC24F 256 kB 16 bit 10 bit, 12 bit 32 MHz 84 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 1 693På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC24F 16 kB 16 bit 12 bit 32 MHz 38 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 16-bitars mikrokontroller - MCU 64KB Flash 8KB RAM nanoWatt 4 426På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 16-bitars mikrokontroller - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS 2 880På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

SMD/SMT SSOP-20 PIC24F 16 kB 16 bit 10 bit 32 MHz 18 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 2 689På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC24F 32 kB 16 bit 10 bit 32 MHz 19 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 PIC10 896 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 16-bit PWM 128 RAM 1.75KB Comparator 3 803På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash EEPROM 256b nanoWatt 4 428På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 PIC12 7 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7 284På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4 467På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB 192 RAM 33 I/O 393På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC16 4 kB 8 bit No ADC 20 MHz 33 I/O 192 B 3.65 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 13 I/O 1 145På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 PIC16 2 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 3 060På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2 926På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC16 8 kB 8 bit 10 bit 20 MHz 36 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2 720På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 4 063På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 980På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape