PIC12HV752-I/P

Microchip Technology
579-PIC12HV752-I/P
PIC12HV752-I/P

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 229

Lager:
229 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,87 kr 11,87 kr
10,92 kr 273,00 kr
9,85 kr 1 182,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC12
1.75 kB
64 B
DIP-8
20 MHz
10 bit
6 I/O
2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC12F752
Tube
Märke: Microchip Technology
DAC-upplösning: 5 bit
DataRAM-typ: SRAM
Antal timers/räknare: 3 Timer
Processorserie: PIC12
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 60
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Övervakningstimers: Watchdog Timer
Enhetens vikt: 540 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC12F752 / PIC12HV752 8-bit Flash MCUs

Microchip PIC12F752 / PIC12HV752 8-bit Flash microcontrollers (MCUs) feature next-generation analog and digital peripherals that make them ideal for general-purpose applications as well as battery charging, LED lighting, ballast-control, power-conversion, and system-control applications. Microchip PIC12F752 / PIC12HV752 MCUs feature an integrated Complementary Output Generator (COG) peripheral that provides non-overlapping, complementary waveforms for inputs such as comparators and Pulse Width Modulation (PWM) peripherals while enabling dead-band control, auto shutdown, auto reset, phase control, and blanking control. These new Microchip MCUs also feature 1.75KB of self read-write program memory, 64B of RAM, an on-chip 10-bit analog-to-digital converter, Capture-Compare PWM modules, high-performance comparators (down to 40ns response), and two 50mA-capable I/Os. The PIC12HV752 high-voltage version incorporates a shunt regulator that allows operation from 2V to an unspecified user-defined maximum voltage level with less than 2mA operation current.
Learn More