Microchip PIC Mikrokontroller - MCU

Typer av Mikrokontroller - MCU

Ändra kategorivy
Resultat: 7 949
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FL 256R 18 I/O 6 329På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 33 I/O 3 859På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 20 MHz 33 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 3.5K Enhanced Flash 128 RAM 25 I/O 12 156På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 28 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9 671På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

SMD/SMT SOIC-20 PIC18 16 kB 8 bit 10 bit 64 MHz 17 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12 802På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 9 846På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 16 MHz 25 I/O 3.8 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 10 445På lager
Min.: 1
Multipla: 1
Papprulle: 2 100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash 4KB RAM ADC2 6 971På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64 KB FL 2 KB RAM 2 985På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 66 I/O 2 kB 2 V 2.7 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 48KB 3968 RAM 25I/O 2 170På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 48 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 2 844På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 PIC24F 512 kB 16 bit 10 bit, 12 bit 32 MHz 85 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16-bit PWM 128 RAM 1.75KB Comparator 50 940På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 2KB Flash 64 RAM 19 942På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 22 510På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-16 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 27 092På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 2 KB 72 RAM 12 I/O 24 621På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 12 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 368 RAM 36 I/O 4 108På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 20 MHz 35 I/O 368 B 2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 8KB 768 RAM 34 I/O 2 509På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB FL 1024 RAM 4 813På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 40 MHz 32 I/O 1 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20 601På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6 820På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 128 kB 8 bit 10 bit 64 MHz 36 I/O 3.6 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 22 712På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 PIC18 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 144P 512KB 52KB RAM 60 MHz USB 6 274På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-144 PIC24E 512 kB 16 bit 10 bit, 12 bit 60 MHz 122 I/O 52 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU 64KB DMA 40MIPS 4 583På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC24H 64 kB 16 bit 10 bit, 12 bit 40 MHz 35 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 10 985På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 22 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube