Vishay IRFR Serie MOSFET:er

Resultat: 35
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge Förpackning
Vishay Semiconductors MOSFET:er TO252 100V 7.7A N-CH MOSFET 3 873På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 7.7 A 270 mOhms - 20 V, 20 V 2 V 16 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 P-CH 60V 8.8A 2 999På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 8.8 A 280 mOhms - 20 V, 20 V 4 V 19 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 100V 3.1A P-CH MOSFET 3 985På lager
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 3.1 A 1.2 Ohms - 20 V, 20 V 4 V 8.7 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFET:er P-Chan 400V 1.8 Amp 13 719På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 4 V 13 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 N-CH 50V 8.2A 2 885På lager
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 50 V 8.2 A 200 mOhms - 20 V, 20 V 4 V 10 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay / Siliconix MOSFET:er TO252 100V 7.7A N-CH MOSFET 23 855På lager
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 7.7 A 270 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay / Siliconix MOSFET:er TO252 N-CH 50V 8.2A 11 641På lager
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 50 V 8.2 A 200 mOhms - 20 V, 20 V 4 V 6.7 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO252 200V 4.8A N-CH MOSFET 2 729På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 400V 3.1A N-CH MOSFET 1 513På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET:er TO252 100V 7.7A N-CH MOSFET 9 458På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 7.7 A 270 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFET:er TO252 100V 7.7A N-CH MOSFET 3 799På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 7.7 A 270 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFET:er TO252 N-CH 60V 14A 3 810På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 14 A 100 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 200V 4.8A N-CH MOSFET 4 664På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 400V 3.1A N-CH MOSFET 6 072På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 3.1 A 1.8 Ohms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 200V 1.9A P-CH MOSFET 4 144På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 200 V 1.9 A 3 Ohms - 20 V, 20 V 4 V 8.9 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er N-Chan 400V 1.7 Amp 4 828På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 1.7 A 3.6 Ohms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 P-CH 60V 5.1A 3 157På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 5.1 A 500 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er N-Chan 100V 7.7 Amp 1 776På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 7.7 A 270 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 P-CH 60V 5.1A 2 994På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 5.1 A 500 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er N-Chan 100V 7.7 Amp 3 036På lager
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 7.7 A 270 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFET:er N-Chan 200V 2.6 Amp 1 690På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 2.6 A 1.5 Ohms - 20 V, 20 V 4 V 8.2 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO252 500V 5A N-CH MOSFET 116På lager
3 000Förväntad 2027-01-11
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 5 A 1.7 Ohms - 30 V, 30 V 2 V 24 nC - 55 C + 150 C 110 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO252 200V 1.9A P-CH MOSFET 1 008På lager
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 200 V 1.9 A 3 Ohms - 20 V, 20 V 4 V 8.9 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFET:er P-Chan 100V 5.6 Amp
2 901Förväntad 2026-10-05
Min.: 1
Multipla: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 5.6 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO252 100V 5.6A P-CH MOSFET
3 000Förväntad 2026-10-12
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 5.6 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel