Microchip MOSFET:er

Resultat: 510
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge Handelsnamn Förpackning
Microchip Technology MOSFET:er N/P Ch 200 Volt 3 307På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 200 V 1.2 A, 2.1 A 7 Ohms, 12 Ohms - 20 V, 20 V 2 V, 2.4 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 40V 1.8Ohm 902På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 450 mA 1.8 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er N-CH Enhancmnt Mode MOSFET 761På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 450 mA 5 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape

Microchip Technology MOSFET:er 40V 2Ohm 502På lager
2 000Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 40 V 2.9 A 2 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er N-Channel DMOS FET Low Threshold 2.0V 1 233På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFET:er N-CH Enhancmnt Mode MOSFET 719På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 350 mA 4.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFET:er 40V 0.75Ohm 1 164På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 700 mA 750 mOhms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology MOSFET:er N-CH Enhancmnt Mode MOSFET 806På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 700 mA 750 mOhms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFET:er N-CH Enhancmnt Mode MOSFET 47På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 700 mA 750 mOhms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Ammo Pack
Microchip Technology MOSFET:er 60V 1.5Ohm 1 832På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 500 mA 1.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 100V 1.5Ohm 656På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 500 mA 1.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er N-CH Enhancmnt Mode MOSFET 577På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 500 mA 15 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFET:er 200V 6Ohm 1 193På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 500 mA 6 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 20V 1.3Ohm 1 208På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 20 V 530 mA 1.3 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 60V 2.5Ohm 986På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 300 mA 2.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Bulk

Microchip Technology MOSFET:er 250V 3.5Ohm 1 247På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 480 mA 3.5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 40V 1Ohm 45På lager
2 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 40 V 890 mA 1 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 100V 1.5Ohm 973På lager
4 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 100 V 730 mA 1.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 400V 12Ohm 54På lager
1 000Förväntad 2026-03-19
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 400 V 175 mA 12 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 400V 5Ohm 1 241På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 400 V 2 A 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 60V 3.5Ohm 1 219På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 60 V 320 mA 3.5 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 200V 12Ohm 75På lager
1 000Förväntad 2026-03-16
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 200 V 175 mA 12 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 40V 6Ohm 2 321På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 40 V 175 mA 10 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology MOSFET:er P-CH Enhancmnt Mode MOSFET 2 707På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole TO-92-3 P-Channel 1 Channel 40 V 250 mA 10 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFET:er 400V 25Ohm 978På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 86 mA 25 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Bulk