Microchip MOSFET:er

Resultat: 510
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge Handelsnamn Förpackning

Microchip Technology MOSFET:er 40V 6Ohm 5 376På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 40 V 160 mA 6 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 20V 2Ohm 1 779På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 20 V 630 mA 2 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 220V 12 Ohm 0.7A 18 024På lager
32 980Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 220 V 120 mA 12 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 350V 25Ohm 11 617På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 350 V 85 mA 30 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 60V 3Ohm 12 589På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 120V 6Ohm 1 491På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 120 V 230 mA 6 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET:er 60V 7.5Ohm 10 229På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 230 mA 7.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFET:er 500V 13Ohm 1 848På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 500 V 250 mA 13 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 600V 20Ohm 3 919På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 600 V 200 mA 20 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 50V 0.3Ohm 5 376På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 50 V 1.2 A 300 mOhms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFET:er 50V 0.3Ohm 1 556På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 50 V 1.5 A 300 mOhms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 60V 12Ohm 6 098På lager
Min.: 1
Multipla: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 60 V 250 mA 15 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFET:er 100V 12Ohm 5 187På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 100 V 120 mA 12 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET:er 500V 30Ohm 1 778På lager
2 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 2 000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 500 V 160 mA 30 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 1.8V-rated PFET 2 352På lager
5 850Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SC-70-6 P-Channel 1 Channel 6 V 2 A 84 mOhms - 6 V, 6 V 1.2 V - 40 C + 150 C 270 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er 1.8V-rated PFET w/Vgs pull-up 7 680På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SC-70-6 P-Channel 1 Channel 6 V 2 A 84 mOhms - 6 V, 6 V 1.2 V - 40 C + 150 C 270 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET:er MOSFET Linear 500 V 58 A TO-247 MAX 34På lager
Min.: 1
Multipla: 1

Si Through Hole T-MAX-3 N-Channel 1 Channel 500 V 58 A 90 mOhms - 30 V, 30 V 4 V - 55 C + 150 C 730 W Enhancement Tube

Microchip Technology MOSFET:er MOSFET MOS5 1000 V 1 Ohm TO-247 184På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 11 A 1 Ohms - 30 V, 30 V 2 V 225 nC - 55 C + 150 C 280 W Enhancement Tube

Microchip Technology MOSFET:er MOSFET MOS5 300 V 85 mOhm TO-247 603På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 40 A 85 mOhms - 30 V, 30 V 4 V 130 nC - 55 C + 150 C 300 W Enhancement Power MOS V Tube
Microchip Technology MOSFET:er FREDFET MOS8 1200 V 4 A TO-220 1 117På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 4 A 4.2 Ohms - 30 V, 30 V 4 V 43 nC - 55 C + 150 C 225 W Enhancement Tube
Microchip Technology MOSFET:er MOSFET MOS8 1200 V 4 A TO-220 1 052På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 5 A 3.12 Ohms - 30 V, 30 V 4 V 43 nC - 55 C + 150 C 225 W Enhancement Power MOS 8 Tube

Microchip Technology MOSFET:er MOSFET MOS5 500 V 10 Ohm TO-264 290På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 47 A 100 mOhms - 30 V, 30 V 2 V 470 nC - 55 C + 150 C 520 W Enhancement Tube

Microchip Technology MOSFET:er MOSFET MOS5 500 V 20 Ohm TO-247 252På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 26 A 200 mOhms - 30 V, 30 V 2 V 225 nC - 55 C + 150 C 300 W Enhancement Tube

Microchip Technology MOSFET:er MOSFET MOS5 1000 V 86 Ohm TO-247 17På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 13 A 860 mOhms - 30 V, 30 V 2 V 275 nC - 55 C + 150 C 370 W Enhancement Tube
Microchip Technology MOSFET:er MOSFET MOS7 1200 V 57 Ohm TO-247 MAX 35På lager
Min.: 1
Multipla: 1

Si Through Hole T-MAX-3 N-Channel 1 Channel 1.2 kV 22 A 570 mOhms - 30 V, 30 V 3 V 290 nC - 55 C + 150 C 690 W Enhancement Tube