STMicroelectronics IGBTs

Resultat: 205
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Paket/låda Monteringsstil Konfiguration Kollektor- Emitterspänning VCEO Max. Kollektor - Sändarens mättnadsspänning Maximal grind-emitterspänning Kontinuerlig kollektorström vid 25 C Pd - Effektavledning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics IGBTs N Ch 100V 0.033 Ohm 25A Pwr MOSFET 1 860På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 65 W - 55 C + 150 C STGB8NC60KD Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss 2 128På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 8 A 68 W - 55 C + 175 C STGD4M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2 050På lager
Min.: 1
Multipla: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGP14NC60KD Tube
STMicroelectronics IGBTs 2A 6V SHORT CIRCUIT RUGGED IGBT 1 610På lager
Min.: 1
Multipla: 1

Si TO-220FP-3 Through Hole Single 600 V 2 V - 20 V, 20 V 35 A 32 W - 55 C + 150 C STGF19NC60KD Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 10 A high speed 1 580På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si D2PAK SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 20 A 115 W - 55 C + 175 C STGB10H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 580På lager
Min.: 1
Multipla: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT 728På lager
Min.: 1
Multipla: 1

Si TO-3P Through Hole Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGWT30H60DFB Tube


STMicroelectronics IGBTs 10 A - 410 V Int Clamped IGBT 898På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si D2PAK-3 SMD/SMT Single 440 V 1.3 V - 12 V, 16 V 20 A 125 W - 65 C + 175 C STGB10NB37LZ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 650 V, 15 A low-loss M series IGBT in a D2PAK package 1 457På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 30 A 136 W - 55 C + 175 C STGB15M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, HB series 600 V, 30 A high speed 1 015På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 1.7 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DLLFBAG AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 1 181På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 10 A 25 W - 55 C + 150 C STGB7NC60HD Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 1200 Volt 5 Amp 1 438På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si TO-252-3 SMD/SMT Single 1.2 kV 2 V - 20 V, 20 V 10 A 55 W - 55 C + 150 C STGD5NB120SZ Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 1 086På lager
Min.: 1
Multipla: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-247 long l 950På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 40 A 147 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss 980På lager
Min.: 1
Multipla: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGP30M65DF2 Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed 511På lager
Min.: 1
Multipla: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 30 A 259 W - 55 C + 175 C STGWA15H120DF2 Tube
STMicroelectronics IGBTs N Ch 55V 6.5mohm 80A Pwr MOSFET 2 387På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 62 W - 55 C + 150 C STGD8NC60KD Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate H series 600V 10A HiSpd 1 971På lager
Min.: 1
Multipla: 1

Si TO-220-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 20 A 115 W - 55 C + 175 C STGP10H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 2 258På lager
Min.: 1
Multipla: 1

Si TO-220FP-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 10 A 24 W - 55 C + 175 C STGF5H60DF Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO247-4 pac 564På lager
Min.: 1
Multipla: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C Tube
STMicroelectronics IGBTs SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT 450På lager
Min.: 1
Multipla: 1
Papprulle: 400

Si NSDIP-26 SMD/SMT 600 V 1.79 V 5 A 9 W - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT ACEPACK SMIT 141På lager
Min.: 1
Multipla: 1
Papprulle: 200

Si ACEPACK-9 SMD/SMT Dual 1.2 kV 2.2 V 20 V 69 A 536 W - 55 C + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 30 A low-loss M series IGBT 540På lager
600Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 600

Si HU3PAK-7 SMD/SMT Single 650 V 1.6 V 20 V 87 A 441 W - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 30 A low-loss M series IGBT 766På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 2.02 V 20 V 87 A 441 W - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 50 A low-loss M series IGBT 54På lager
Min.: 1
Multipla: 1

- 20 V, 20 V HB2 Tube