STMicroelectronics SCR-enheter

Resultat: 168
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
STMicroelectronics SCR-enheter 4 A Sensitive gate 200 uA SCR 4 298På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape
STMicroelectronics SCR-enheter 4 A Sensitive gate SCR 4 228På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape
STMicroelectronics SCR-enheter 30 Amp 1200 Volt 1 557På lager
Min.: 1
Multipla: 1

BTW68 1.2 kV 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 50 Amp 1200 Volt 1 818På lager
Min.: 1
Multipla: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 1200V non-insulated SCR 50A 50mA 690På lager
Min.: 1
Multipla: 1

BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCR-enheter 40 Amp 600 Volt 628På lager
Min.: 1
Multipla: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 0.25 Amp 200 Volt 21 098På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

P0102BL 200 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter 80 A High Temperature Thyristor (SCR) 1 239På lager
Min.: 1
Multipla: 1

TM8050H-8W 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCR-enheter 12A standard SCR-enheter 7 661På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

TN1215 800 V 5 uA 12 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel


STMicroelectronics SCR-enheter 12A SCRS 21 625På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 15 A SCR 9 841På lager
2 500Förväntad 2026-02-10
Min.: 1
Multipla: 1
Papprulle: 2 500

TN1515-600B 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 25 Amp 600 Volt 1 967På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 25A SCRS 1 941På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 9 324På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 8.0 Amp 600 Volt 7 729På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 12 Amp 600 Volt 4 545På lager
Min.: 1
Multipla: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCR-enheter 12 Amp 600 Volt 4 510På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 25 Amp 200 Volt 2 281På lager
Min.: 1
Multipla: 1

TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 10 Amp 600 Volt 4 938På lager
Min.: 1
Multipla: 1

TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 40 Amp 600 Volt 2 336På lager
Min.: 1
Multipla: 1

TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 50A STANDARD SCR-enheter 123På lager
Min.: 1
Multipla: 1

BTW67 525 A 1 kV 20 uA 2 V 1.5 V 80 mA - 40 C + 125 C Case DR-91 Bulk
STMicroelectronics SCR-enheter 30 Amp 800 Volt 290På lager
Min.: 1
Multipla: 1

BTW68 800 V 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 0.25A SCR 8 050På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

P0102AL 100 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 0.8 Amp 400 Volt 4 610På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

P0102DN 400 V 100 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter THYRISTOR 4 993På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

P0102MN 600 V 10 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel