STMicroelectronics SCR-enheter

Resultat: 167
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
STMicroelectronics SCR-enheter 0.8A SCRS 5 723På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package 168På lager
300Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 400

TM8050H-8D3 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter High Temp 12A SCR 600V 2 to 5 mA IGT 1 466På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter High Temp 12A SCR 600V 2 to 5 mA IGT 2 708På lager
Min.: 1
Multipla: 1

TN1205H 600 V 12 A 1.3 V 5 mA + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter Snubberless Logic Standard 8A Triac 1 156På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 12 Amp 600 Volt 2 335På lager
Min.: 1
Multipla: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCR-enheter 12 Amp 600 Volt 1 425På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 12 Amp 600 Volt 679På lager
Min.: 1
Multipla: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCR-enheter High Temperature 16A SCR-enheter 1 450På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 16 A 600 V High Temperature SCR in insulated TO-220I 1 438På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics SCR-enheter 16 Amp 1000 Volt 1 773På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN1625 1 kV 5 uA 16 A 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 16A SCRS 553På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter High Temperature 20A SCR-enheter 1 176På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter High temperature 20A SCR-enheter 2 705På lager
Min.: 1
Multipla: 1

TN2015H-6T 600 V 5 uA 20 A 1.6 V 1.3 V 6 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCR-enheter 25 A 1200 V Standard SCR Thyristor in D2PAK 457På lager
1 000Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 1 000

TN2540-12G 1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter 30 A 600 V D2PAK High Temperature Thyristor SCR 1 428På lager
Min.: 1
Multipla: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics SCR-enheter High Temperature 30A SCR-enheter in TO-220AB Insulated 1 613På lager
Min.: 1
Multipla: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube

STMicroelectronics SCR-enheter 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 314På lager
Min.: 1
Multipla: 1

TN3050H-12WY 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 1 126På lager
Min.: 1
Multipla: 1

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 513På lager
1 000Förväntad 2026-03-09
Min.: 1
Multipla: 1

TN4015H-6I 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 47På lager
4 000Förväntad 2026-04-06
Min.: 1
Multipla: 1

TN4015H-6T 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter 40 A 1200 V standard SCR thyristor in TOP3 Ins. 65På lager
Min.: 1
Multipla: 1

1.2 kV 10 uA 40 A 3.5 V 1.5 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 664På lager
Min.: 1
Multipla: 1

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube

STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 1 158På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter 1200 V, 50 A Automotive Grade AEC-Q101 SCR Thyristor 182På lager
Min.: 1
Multipla: 1

TN5050H-12WY 1.2 kV 7.5 mA 80 A 1.55 V 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube