STMicroelectronics SCR-enheter

Resultat: 167
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
STMicroelectronics SCR-enheter 1.25 Amp 600 Volt 7 951På lager
Min.: 1
Multipla: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCR-enheter 12 Amp 600 Volt 3 516På lager
Min.: 1
Multipla: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 12 Amp 400 Volt 3 086På lager
Min.: 1
Multipla: 1

TYN412 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 16 Amp 800 Volt 1 843På lager
Min.: 1
Multipla: 1

TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 1.25A SENSITIVE GATE SCR-enheter 6 469På lager
Min.: 1
Multipla: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCR-enheter 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 600På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics SCR-enheter 40A 800V High Temperature SCR in TO-220 Non insulated package 1 979På lager
Min.: 1
Multipla: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics SCR-enheter 20 A 600 V Low IGT High Temperature SCR in TO220I 3 945På lager
Min.: 1
Multipla: 1

Tube


STMicroelectronics SCR-enheter 4.0 Amp 800 Volt 1 955På lager
Min.: 1
Multipla: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 16 A 800 V High Temperature SCR 3 994På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter 50 A 800 V High Temperature SCR in D2PAK package 1 563På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 4 A Sensitive gate SCR 11 870På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape
STMicroelectronics SCR-enheter High Temperature 30A SCR-enheter in TO-220AB 1 384På lager
Min.: 1
Multipla: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCR-enheter 12 A HiTJ ACST 500På lager
3 000Förväntad 2026-03-26
Min.: 1
Multipla: 1

ACST1220H Tube
STMicroelectronics SCR-enheter 16 A High Temperature 800 V SCR 2 495På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 16 A 800 V High Temperature SCR 759På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics SCR-enheter 16 A 800 V High Temperature SCR 1 855På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics SCR-enheter 1200 V, 40 A Automotive SCR Thyristor 485På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 328På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1 070På lager
Min.: 1
Multipla: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCR-enheter 50 A 800 V High Temperature SCR in TO-220AB package 1 255På lager
Min.: 1
Multipla: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCR-enheter Sensitive 0.8 A SCR Thyristor 4 093På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 4 A Sensitive gate 200 uA SCR 3 466På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape
STMicroelectronics SCR-enheter 4 A Sensitive gate 200 uA SCR 4 298På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape
STMicroelectronics SCR-enheter 4 A Sensitive gate SCR 4 228På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape