Module MOSFET-moduler

Resultat: 29
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Serie Förpackning
ROHM Semiconductor MOSFET-moduler Half Bridge Module SiC UMOSFET & SBD 10På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 180 A - 4 V, + 22 V 2.7 V - 40 C + 150 C 880 W BSMx Tray
ROHM Semiconductor MOSFET-moduler 300A SiC Power Module 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.875 kW BSMx Bulk
Infineon Technologies MOSFET-moduler EASY 18På lager
Min.: 1
Multipla: 1
SiC Press Fit Module N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 5.55 V - 40 C + 150 C 20 mW Tray
ROHM Semiconductor MOSFET-moduler Mod: 1200V 120A (w/ Diode) 11På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 134 A - 6 V, + 22 V 2.3 V - 40 C + 150 C 935 W BSMx Bulk
ROHM Semiconductor MOSFET-moduler 576A 1200V HALF BRIDGE SIC 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 600 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 2.45 kW Bulk
ROHM Semiconductor MOSFET-moduler 1200V Vdss; 204A ID SiC Mod; SICSTD02 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
ROHM Semiconductor MOSFET-moduler 1200V, 300A, Boost Chopper, Full SiC-Power Module with Trench MOSFET 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 300 A - 6 V, + 22 V 5.6 V - 40 C + 150 C 1.36 kW Bulk
ROHM Semiconductor MOSFET-moduler SIC Pwr Module Half Bridge 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.26 kW Bulk
ROHM Semiconductor MOSFET-moduler 358A 1200V HALF BRIDGE SIC 2På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.57 kW Bulk
ROHM Semiconductor MOSFET-moduler Mod: 1200V 180A (no Diode) 2På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk
ROHM Semiconductor MOSFET-moduler 1200V, 291A, Half bridge, Full SiC-Power Module with Trench MOSFET 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 291 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 925 W Bulk
ROHM Semiconductor MOSFET-moduler 1200V, 447A, Half bridge, Full SiC-Power Module with Trench MOSFET 2På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 447 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.45 kW Bulk
ROHM Semiconductor MOSFET-moduler 1200V, 567A, Half bridge, Full SiC-Power Module with Trench MOSFET 4På lager
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 567 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.78 kW Bulk
ROHM Semiconductor MOSFET-moduler 1700V Vdss; 250A Id SiC Pwr Module 48På lager
Min.: 1
Multipla: 1
: 4

SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
onsemi MOSFET-moduler PIM F1 SIC HALFBRIDGE 900V 10MOHM 36På lager
Min.: 1
Multipla: 1
SiC Press Fit Module N-Channel 900 V 154 A 14 mOhms - 8 V, + 18 V - 40 C + 150 C 328 W NXH010P90MNF1 Tray

onsemi MOSFET-moduler PIM F1 SIC HALFBRIDGE 1200V 20MOHM 28På lager
Min.: 1
Multipla: 1
SiC Press Fit Module N-Channel 1.2 kV 51 A 30 mOhms - 15 V, + 25 V 1.8 V - 40 C + 150 C 211 W NXH020P120MNF1 Tray
Infineon Technologies MOSFET-moduler HYBRID PACK DRIVE G2 SIC
24På beställningen
Min.: 1
Multipla: 1

SiC Press Fit Module N-Channel 6 Channel 1.2 kV 500 A 1.87 mOhms - 5 V, +19 V 3.98 V - 40 C + 175 C Drive G2 Tray

onsemi MOSFET-moduler PIM F1 SIC HALFBRIDGE 1200V 10MOHM 28Tillgänglig mängd i lager
Min.: 1
Multipla: 1
SiC Press Fit Module N-Channel 1.2 kV 114 A 14 mOhms - 15 V, + 25 V 1.8 V - 40 C + 150 C 413 W NXH010P120MNF1 Tray

onsemi MOSFET-moduler PIM F1 SIC HALFBRIDGE 1200V 40MOHM 56Tillgänglig mängd i lager
Min.: 1
Multipla: 1
SiC Press Fit Module N-Channel 1.2 kV 30 A 56 mOhms - 15 V, + 25 V 1.8 V - 40 C + 150 C 113 W NXH040P120MNF1 Tray
Microchip Technology MOSFET-moduler PM-MOSFET-SIC-SBD-SP6LI Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1

SiC Screw Mount Module 1.7 kV 676 A 2.9 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 3 kW
Microchip Technology MOSFET-moduler PM-MOSFET-SIC-SBD-SP6P Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1

SiC Screw Mount Module 1.7 kV 179 A 11.7 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 843 W
Microchip Technology MOSFET-moduler PM-MOSFET-SIC-SBD-SP6P Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1

SiC Screw Mount Module 1.7 kV 122 A 17.5 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 588 W
ROHM Semiconductor MOSFET-moduler 1200V, 134A, Chopper, Silicon-carbide (SiC) Power Module Ledtid för icke lagerfört 27 Veckor
Min.: 12
Multipla: 12

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 134 A - 6 V, + 22 V 4 V - 40 C + 150 C 935 W Bulk
ROHM Semiconductor MOSFET-moduler 1200V, 180A, Chopper, Full SiC-Power Module with Trench MOSFET Ledtid för icke lagerfört 27 Veckor
Min.: 12
Multipla: 12

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 180 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 880 W Bulk
ROHM Semiconductor MOSFET-moduler 1200V, 204A, Half bridge, Silicon-carbide (SiC) Power Module Ledtid för icke lagerfört 27 Veckor
Min.: 1
Multipla: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.36 kW Bulk