TO-252-3 Likriktare

Resultat: 66
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Vr - Backspänning If - Framström Typ Konfiguration Vf - Framspänning Max stötström Ir - Motström Återställningstid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Vishay Semiconductors Likriktare Hyperfast 5A 600V 18ns 3 061På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Likriktare Fast Recvry 350V Vr TO-252(DPAK) 5A Io 3 813På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 5A 600V 18ns Hyperfast 2 949På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Freds - D-PAK-e3 3 621På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Hyperfast 6A 600V 14ns 4 885På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TO-252-3 600 V 6 A Fast Recovery Rectifiers Single 2.5 V 50 A 14 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 8A 600V 18ns Hyperfast 5 840På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 50 uA 18 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 8A 600V 15ns Hyperfast 2 386På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2.3 V 90 A 50 uA 15 ns - 65 C + 175 C FRED Pt Tube
ROHM Semiconductor Likriktare 600V VR 8A IO TO-252(DPAK); TO-252 3 157På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Likriktare 12A 600V 18ns Hyperfast 2 274På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 12 A Fast Recovery Rectifiers Single 1.73 V 110 A 10 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 15A 600V 60ns Ultrafast 10 455På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 220 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 15A 600V 22ns Hyperfast 4 596På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 120 A 50 uA 36 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Hyperfast 8A 200V 23ns 3 037På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TO-252-3 200 V 8 A Fast Recovery Rectifiers Single 910 mV 140 A 5 uA 23 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Likriktare Fast Recvry 600V Vr TO-252(DPAK) 10A Io 3 209På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C RFN10BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Likriktare Recovery Diode 200V TO-252 6A Io 0.9V Vf 2 039På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 200 V 6 A Super Fast Recovery Diode Dual 980 mV 40 A 10 uA 25 ns + 150 C RFN6BM2DFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Likriktare Fast Recvry 600V Vr TO-252(DPAK) 3A Io 4 227På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 600 V 3 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C RF305BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Likriktare Fast Recvry 600V Vr TO-252(DPAK) 5A Io 2 116På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 600 V 5 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C RF505BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Likriktare Fast Recvry 600V Vr TO-252(DPAK) 5A Io 2 161På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TO-252-3 600 V 5 A Super Fast Recovery Diode Single 1.55 V 30 A 10 uA 50 ns + 150 C RFN5BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 4A 200V Hyperfast 23ns FRED Pt 2 431På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 200 V 4 A Fast Recovery Rectifiers Single 710 mV 80 A 3 uA 20 ns - 65 C + 175 C FRED Pt Bulk
IXYS Likriktare Power Diode Discretes-Rectifier TO-252D 50På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 1.2 kV 10 A Standard Recovery Rectifier Single 1.53 V 130 A 10 uA 10 ms - 55 C + 150 C Tube
Vishay Semiconductors Likriktare 5A 600V 14ns Hyperfast 2 556På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.55 V 50 A 20 uA 18 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Hyperfast 4A 200V 23ns 2 440På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TO-252-3 200 V 4 A Fast Recovery Rectifiers Single 710 mV 80 A 3 uA 20 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 6A 600V 59ns Ultrafast 2 229På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 6 A Fast Recovery Rectifiers Single 870 mV 80 A 5 uA 154 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 8A 600V 60ns Hyperfast 2 097På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 50 uA 18 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 2x4A 200V Hyperfast 23ns FRED Pt 1 612På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 710 mV 80 A 4 uA 23 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Likriktare 5A 600V 59ns Ultrafast 2 821På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 5 A Single 850 mV 80 A 5 uA 145 ns - 65 C + 175 C FRED Pt Tube