FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

Resultat: 588
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Vr - Backspänning If - Framström Typ Konfiguration Vf - Framspänning Max stötström Ir - Motström Återställningstid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Vishay Semiconductors Likriktare 5A 600V 18ns Hyperfast 3 000På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 5A 600V 59ns Ultrafast 2 821På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252-3 600 V 5 A Single 850 mV 80 A 5 uA 145 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 200 Volt 2x3 Amp 2 994På lager
Min.: 1
Multipla: 1

SMD/SMT TO-252AA 200 V 6 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Hypfst Rct 2x5A 100V 3 419På lager
Min.: 1
Multipla: 1
Papprulle: 6 500

SMD/SMT TO-277A-3 100 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 4 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Freds - TO-220-e3 561På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 300 nA 18 ns - 65 C + 175 C

Vishay Semiconductors Likriktare 600V 30A FRED Pt TO-247 LL 2L 17På lager
Min.: 1
Multipla: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.65 V 240 A 50 uA 55 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 30A 600V Ultrafast 45ns 606På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare 1200V, 60A TO-247 500På lager
Min.: 1
Multipla: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 460 A 50 uA 100 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Dual 2x8A 200V FRED Pt 1 043På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 Ej på lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT SMPC (TO-277A-3) 100 V 6 A Fast Recovery Rectifiers Dual Common Cathode 870 mV 150 A 700 nA 27 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 60A 600V X Series 100På lager
Min.: 1
Multipla: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.7 V 480 A 100 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Likriktare FRED Pt - TO-263AB AEC-Q101 Qualified 758På lager
Min.: 1
Multipla: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 160 A 10 nA 40 ns - 65 C + 175 C AEC-Q101 Tube
Vishay Semiconductors Likriktare Hypfst Rct 2x5A 100V AEC-Q101 2 086På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT TO-277A-3 100 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 4 uA 25 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Dual 2x8A 200V FRED Pt AEC-Q101 1 850På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hypfst Rct 4A 100V AEC-Q101 3 196På lager
Min.: 1
Multipla: 1
Papprulle: 6 500

SMD/SMT SMPC (TO-277A-3) 100 V 4 A Fast Recovery Rectifiers Single 860 mV 130 A 1 uA 27 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare FRED Pt - TO-247AD 117På lager
Min.: 1
Multipla: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 250 A 200 nA 45 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Likriktare Hypfst Rct 4A 200V 484På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Fast Recovery Rectifiers Single 860 mV 130 A 2 uA 27 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hypfst Rct 6A 100V 1 133På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT SMPC (TO-277A-3) 100 V 6 A Fast Recovery Rectifiers Single 870 mV 150 A 2 uA 28 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 600V 16A SMPD(TO-263AC) 1 955På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TO-263AC-3 600 V 16 A Fast Recovery Rectifiers Single 1.65 V 160 A 20 uA 30 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 4 Amp 600 Volts Ultrafast - Low VF 3 303På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-214AB-2 600 V 4 A Fast Recovery Rectifiers Single 880 mV 120 A 3 uA 41 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 60A 650V TO-247 462På lager
Min.: 1
Multipla: 1

Through Hole TO-247AD-2 650 V 60 A Fast Recovery Rectifiers Single 1.8 V 520 A 20 nA 65 ns - 55 C + 175 C Tube
Vishay Semiconductors Likriktare 200V 10A SlimDPAK Fred 1 575På lager
Min.: 1
Multipla: 1
Papprulle: 4 500

SMD/SMT TO-252AE-3 200 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hypfst Rct 2x2A 100V AEC-Q101 520På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT TO-277A-3 100 V 4 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 90 A 500 nA 24 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 600V 6A SlimDPAK FRED 2 179På lager
Min.: 1
Multipla: 1
Papprulle: 4 500

SMD/SMT TO-252AE-3 600 V 6 A Fast Recovery Rectifiers Single 1.6 V 70 A 5 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare FRED Pt - TO-263AB AEC-Q101 Qualified 277På lager
Min.: 1
Multipla: 1

SMD/SMT TO-263AB-3 200 V 8 A Fast Recovery Rectifiers Single 920 mV 100 A 5 uA 35 ns - 55 C + 175 C FRED Pt AEC-Q101 Tube