STMicroelectronics Likriktare

Resultat: 330
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Vr - Backspänning If - Framström Typ Konfiguration Vf - Framspänning Max stötström Ir - Motström Återställningstid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics Likriktare Ultrafast Recovery 4A 200V 0.76VF 4 807På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare 200 V, 4 A High Effiency Ultrafast Diode 11 984På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare Ultrafast Recovery4A 200V 16ns Planar Pt 3 889På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare 5.0 Amp 600 Volt 367På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC-2 600 V 5 A Hyper Fast Recovery Rectifier Single 3.6 V 60 A 6 uA 25 ns + 150 C STTH506D Tube
STMicroelectronics Likriktare Ultrafast recovery 1200 V diode 2 556På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Likriktare high voltage diode 3 677På lager
Min.: 1
Multipla: 1

Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Likriktare 5.0 Amp 600 Volt 2 170På lager
5 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 65 ns + 175 C STTH5L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare 5.0 Amp 600 Volt 2 018På lager
Min.: 1
Multipla: 1

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Likriktare 5.0 Amp 600 Volt 3 372På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Reel, Cut Tape, MouseReel

STMicroelectronics Likriktare Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3 415På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare Ultrafast high voltage rectifier 522På lager
1 200Förväntad 2026-02-25
Min.: 1
Multipla: 1

Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.2 V 600 A 50 uA 50 ns + 175 C STTH6004W Tube
STMicroelectronics Likriktare Turbo 2 RECTIFIER Ultrafast Hi Vltg 526På lager
1 200Förväntad 2026-03-04
Min.: 1
Multipla: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.85 V 400 A 50 uA 60 ns - 65 C + 175 C STTH6006W Tube
STMicroelectronics Likriktare Ultrafast Recovery 600V 12pF DIODE 161På lager
Min.: 1
Multipla: 1

Through Hole TO-3PF-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Likriktare 600 V, 60 A dual Interleave Boost Ultrafast Diode 131På lager
Min.: 1
Multipla: 1

Through Hole TO-247LL-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual 1.4 V 280 A 40 uA 50 ns - 65 C + 175 C STTH60AC06C Tube
STMicroelectronics Likriktare Automotive 600 V, 60 A Ultrafast Bridge Module 50På lager
Min.: 1
Multipla: 1
Papprulle: 200

SMD/SMT 600 V 30 A Ultra Fast Recovery Rectifiers 2.95 V 180 A 40 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 160På lager
Min.: 1
Multipla: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Likriktare Recovery Diode Ultra Fast 77På lager
Min.: 1
Multipla: 1

Screw Mount ISOTOP 400 V 30 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 1.45 V 350 A 15 uA 24 ns + 150 C STTH61R04TV Tube
STMicroelectronics Likriktare 1200 V, 75 A Ultrafast Boost Diode 82På lager
1 140Förväntad 2026-02-23
Min.: 1
Multipla: 1

Through Hole DO-247-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.2 V 370 A 50 uA 40 ns + 175 C STTH75S12 Tube
STMicroelectronics Likriktare Auto ultrafast 8A 200V 0.8VF 17ns 3 927På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare 8.0 Amp 200 Volt 4 777På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT DPAK 200 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.1 V 50 A 4 uA 13 ns + 175 C STTH802C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Likriktare Recovery Diode Ultra Fast 2 048På lager
Min.: 1
Multipla: 1

Through Hole TO-220FPAC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Likriktare 8.0 Amp 300 Volt 1 265På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 Tube
STMicroelectronics Likriktare high volt rectifier 1 176På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Tube
STMicroelectronics Likriktare 8.0 Amp 600 Volt 1 327På lager
Min.: 1
Multipla: 1

Through Hole TO-220AC 600 V 8 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 10 uA 13 ns + 150 C STTH806DTI Tube
STMicroelectronics Likriktare 8.0 Amp 600 Volt 1 325På lager
Min.: 1
Multipla: 1

Through Hole TO-220AB 600 V 8 A Hyper Fast Recovery Rectifier Dual Series 3.6 V 80 A 10 uA 30 ns + 150 C STTH806TTI Tube