GeneSiC Semiconductor Likriktare

Resultat: 471
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Vr - Backspänning If - Framström Typ Konfiguration Vf - Framspänning Max stötström Ir - Motström Återställningstid Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
GeneSiC Semiconductor Likriktare 150V 60A Std. Recovery 188På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 150 V 60 A Standard Recovery Rectifier Single 1.1 V 1.05 kA 10 mA - 55 C + 150 C 1N2130 Bulk
GeneSiC Semiconductor Likriktare SI STND RECOV DO-8 200-1400V 150A 200PV 186På lager
Min.: 1
Multipla: 1

Stud Mount DO-8 200 V 150 A Standard Recovery Rectifier Single 1.5 V 3 kA 10 mA - 55 C + 150 C 1N4588 Bulk
GeneSiC Semiconductor Likriktare 200V 15A Std. Recovery 455På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 200 V 15 A Standard Recovery Rectifier Single 1.1 V 297 A 10 mA - 55 C + 150 C 1N3210 Bulk
GeneSiC Semiconductor Likriktare 100V 25A REV Leads Super Fast Recovery 169På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 100 V 25 A Super Fast Recovery Rectifier Single 1 V 500 A 10 uA 75 ns - 55 C + 150 C MUR25 Bulk
GeneSiC Semiconductor Likriktare 200V 12A Fast Recovery 901På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 200 V 12 A Fast Recovery Rectifiers Single 1.4 V 90 A 25 uA 200 ns - 55 C + 150 C 1N3891 Bulk
GeneSiC Semiconductor Likriktare 200V 40A Std. Recovery 288På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 200 V 40 A Standard Recovery Rectifier Single 1.1 V 800 A 10 mA - 55 C + 150 C 1N1186 Bulk
GeneSiC Semiconductor Likriktare 1600V 300A REV Leads Std. Recovery 38På lager
Min.: 1
Multipla: 1

Stud Mount DO-9 1.6 kV 300 A Standard Recovery Rectifier Single 1.2 V 6.85 kA 10 mA - 55 C + 150 C S300 Bulk
GeneSiC Semiconductor Likriktare SI STND RECOV DO-8 200-1400V 150A 800PV 50På lager
Min.: 1
Multipla: 1

Stud Mount DO-8 800 V 150 A Standard Recovery Rectifier Single 1.5 V 3 kA 10 mA - 55 C + 150 C 1N4593 Bulk
GeneSiC Semiconductor Likriktare 400V 35A Std. Recovery 115På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 400 V 35 A Standard Recovery Rectifier Single 1.1 V 595 A 10 mA - 55 C + 150 C 1N1188 Bulk
GeneSiC Semiconductor Likriktare 50V 70A Super Fast Recovery 90På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 50 V 70 A Super Fast Recovery Rectifier 1 V 1 kA 25 uA - 55 C + 150 C MUR70 Bulk
GeneSiC Semiconductor Likriktare 800V 25A Std. Recovery 175På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 800 V 25 A Standard Recovery Rectifier Single 1.1 V 373 A 10 mA - 55 C + 150 C S25 Bulk
GeneSiC Semiconductor Likriktare 800V 85A Std. Recovery 301På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 800 V 85 A Standard Recovery Rectifier Single 1.1 V 1.05 kA 10 mA - 55 C + 150 C S85 Bulk
GeneSiC Semiconductor Likriktare 400V 12A Fast Recovery 197På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 400 V 12 A Fast Recovery Rectifiers Single 1.4 V 180 A 25 uA 200 ns - 55 C + 150 C FR12G Bulk
GeneSiC Semiconductor Likriktare 600V 35A REV Leads Std. Recovery 141På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 600 V 35 A Standard Recovery Rectifier Single 1.1 V 595 A 10 mA - 55 C + 150 C 1N1190 Bulk
GeneSiC Semiconductor Likriktare 800V 20A Fast Recovery 481På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 800 V 20 A Fast Recovery Rectifiers Single 1.4 V 250 A 25 uA 500 ns - 55 C + 150 C FR20K Bulk
GeneSiC Semiconductor Likriktare 1400V 85A REV Leads Std. Recovery 581På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 1.4 kV 85 A Standard Recovery Rectifier 1.1 V 1.05 kA 10 mA - 55 C + 150 C S85 Bulk
GeneSiC Semiconductor Likriktare SI STND RECOV DO-8 200-1400V 100A 400PV 35På lager
Min.: 1
Multipla: 1

Stud Mount DO-8 400 V 100 A Standard Recovery Rectifier Single 1.5 V 2.3 kA 10 mA - 55 C + 150 C 1N3291 Bulk
GeneSiC Semiconductor Likriktare 100V 12A Fast Recovery 193På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 100 V 12 A Fast Recovery Rectifiers Single 1.4 V 90 A 25 uA 200 ns - 55 C + 150 C 1N3890 Bulk
GeneSiC Semiconductor Likriktare 200V 50A Super Fast Recovery 62På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 200 V 50 A Super Fast Recovery Rectifier Single 1 V 600 A 10 uA 75 ns - 55 C + 150 C MUR50 Bulk
GeneSiC Semiconductor Likriktare 400V 60A REV Leads Std. Recovery 200På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 400 V 60 A Standard Recovery Rectifier Single 1.1 V 1.05 kA 10 mA - 55 C + 150 C 1N2135 Bulk
GeneSiC Semiconductor Likriktare 400V 40A Fast Recovery 349På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 400 V 40 A Fast Recovery Rectifiers Single 1.4 V 500 A 25 uA 200 ns - 55 C + 150 C FR40G Bulk
GeneSiC Semiconductor Likriktare 200V 25A REV Leads Super Fast Recovery 135På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 200 V 25 A Super Fast Recovery Rectifier Single 1 V 500 A 10 uA 75 ns - 55 C + 150 C MUR25 Bulk
GeneSiC Semiconductor Likriktare 50V 50A Super Fast Recovery 58På lager
Min.: 1
Multipla: 1

Stud Mount DO-5 50 V 50 A Super Fast Recovery Rectifier Single 1 V 600 A 10 uA 75 ns - 55 C + 150 C MUR50 Bulk
GeneSiC Semiconductor Likriktare 400V 25A Std. Recovery 158På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 400 V 25 A Standard Recovery Rectifier Single 1.1 V 373 A 10 mA - 55 C + 150 C S25 Bulk
GeneSiC Semiconductor Likriktare 100V 6A Fast Recovery 170På lager
Min.: 1
Multipla: 1

Stud Mount DO-4 100 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 200 ns - 55 C + 150 C 1N3880 Bulk