SMD/SMT Brygglikriktare

Resultat: 58
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Monteringsstil Termineringsstil Paket/låda If - Framström Max pulseffektförlust Vf - Framspänning Max stötström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Kvalificering Förpackning
Diodes Incorporated Brygglikriktare Standard Bridge TTL T&R 1.5K 1 084På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
Vishay General Semiconductor Brygglikriktare 200 Volt 0.5 Amp 30 Amp IFSM 4 863På lager
Min.: 1
Multipla: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Diodes Incorporated MSB40J-13
Diodes Incorporated Brygglikriktare Standard Bridge MSBL T&R 2.5K 4 537På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay General Semiconductor Brygglikriktare 0.5 Amp 200 Volt 3 435På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 500 mA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Reel, Cut Tape, MouseReel
STMicroelectronics Brygglikriktare Automotive high voltage rectifier for bridge applications 2 382På lager
Min.: 1
Multipla: 1
Papprulle: 600

SMD/SMT SMD/SMT HU3PAK-9 45 A 1.2 kV 1.05 V 300 A - 40 C + 175 C 14 mm 11.8 mm 3.5 mm AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Brygglikriktare Automotive 600V, 120A Ultrafast Bridge Module 266På lager
Min.: 1
Multipla: 1
Papprulle: 200

SMD/SMT SMD/SMT ECOPACK2-9 60 A 600 V 1.45 V 400 A - 40 C + 175 C 22.5 mm 20.5 mm 5.6 mm AEC-Q100 Reel, Cut Tape
Panjit Brygglikriktare Glass Passivated Low VF Bridge Rectifier 878På lager
2 000Förväntad 2026-04-15
Min.: 1
Multipla: 1
Papprulle: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 10 A 800 V 900 mV 380 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Brygglikriktare Glass Passivated Low VF Bridge Rectifier 1 808På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 8 A 800 V 900 mV 340 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Brygglikriktare Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(4A/1000V,Trr:250ns 16 466På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Vishay General Semiconductor Brygglikriktare 4A,600V,GPP,INLINE BRIDGE 2 561På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 600 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay General Semiconductor Brygglikriktare 4A,800V,GPP,INLINE BRIDGE 2 701På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 800 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay General Semiconductor Brygglikriktare 4A,1000V,GPP,INLINE BRIDGE 17 307På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 1 kV 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Panjit Brygglikriktare Surface Mount Glass Passivated Fast Bridge Rectifier 1 368På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 5 A 1 kV 1.3 V 260 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Brygglikriktare Surface Mount Glass Passivated Fast Bridge Rectifier 1 961På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8 6 A 1 kV 1.3 V 300 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Brygglikriktare Surface Mount Glass Passivated Fast Bridge Rectifier 563På lager
2 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 8 A 1 kV 1.3 V 320 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Brygglikriktare Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns 8 458På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Panjit Brygglikriktare Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(3A/1000V,Trr:250ns 2 423På lager
9 000Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 3 A 1 kV 1.3 V 220 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Vishay Semiconductors Brygglikriktare 1600 Volt 100 Amp 176På lager
Min.: 1
Multipla: 1

Three Phase Bridge Screw Mount SMD/SMT MTP 1.6 kV 1.51 V 470 A - 40 C + 150 C 63.5 mm 32.5 mm 16 mm Bulk


Diodes Incorporated Brygglikriktare Standard Bridge SOPA-4(Type-WX) T&R 3K 6 241På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT SMD/SMT SOPA-4 2 A 1 kV 950 mV 55 A - 55 C + 150 C 5.25 mm 4.65 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay General Semiconductor Brygglikriktare 4A,100V,GPP,INLINE BRIDGE 1 940På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 100 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay General Semiconductor Brygglikriktare 4A,400V,GPP,INLINE BRIDGE 1 586På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 400 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay General Semiconductor Brygglikriktare 400 Volt 0.5 Amp 30 Amp IFSM 3 977På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Reel, Cut Tape, MouseReel
Vishay General Semiconductor Brygglikriktare 400 Volt 0.5 Amp 30 Amp IFSM 182På lager
10 000Förväntad 2026-04-16
Min.: 1
Multipla: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Diodes Incorporated TT8T06-13
Diodes Incorporated Brygglikriktare Medium/High Power Bridge TTL T&R 1.5K 1 350På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Single Phase Bridge SMD/SMT SMD/SMT TTL-4 8 A 600 V 1.1 V 170 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Brygglikriktare 1600 Volt 100 Amp
214Förväntad 2026-03-13
Min.: 1
Multipla: 1

Three Phase Bridge Screw Mount SMD/SMT MTP 1.6 kV 1.51 V 470 A - 40 C + 150 C 63.5 mm 32.5 mm 16 mm Bulk