Comchip Technology Brygglikriktare

Resultat: 354
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Monteringsstil Termineringsstil Paket/låda If - Framström Max pulseffektförlust Vf - Framspänning Max stötström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Kvalificering Förpackning
Comchip Technology Brygglikriktare VR=100V IAV=4.0A 247På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 100 V 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU401 Tube
Comchip Technology Brygglikriktare VR=1000V IAV=4.0A 31På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 1 kV 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU410 Tube
Comchip Technology Brygglikriktare VR=400V, IO=0.8A 6 062På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-4 800 mA 1 kV 1.1 V 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm B10S Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare VR=100V, IO=1A 395På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 100 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB102 Tube
Comchip Technology Brygglikriktare VR=100V IAV=25.0A 135På lager
Min.: 1
Multipla: 1

GBJ2501 Tube
Comchip Technology Brygglikriktare VR=600V IAV=25.0A 517På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2506 Tube
Comchip Technology Brygglikriktare VR=600V IAV=25.0A 148På lager
Min.: 1
Multipla: 1

GBJ2506 Tube
Comchip Technology Brygglikriktare 2VR=800V IAV=4.0A 100På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin 2GBJ-4 4 A 800 V 1 V 125 A - 55 C + 150 C 20.6 mm 3.6 mm 11.2 mm GBL08 Tube
Comchip Technology Brygglikriktare SWITCH 0.2A 100V 27På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 1 kV 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU810 Tube
Comchip Technology Brygglikriktare VRRM=100V IF=4.0A 1 855På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 100 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL401 Bulk
Comchip Technology Brygglikriktare VR=100V IAV=10A 493På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 100 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1001 Bulk
Comchip Technology Brygglikriktare VR=600V IAV=10A 216På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 600 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1006 Bulk
Comchip Technology Brygglikriktare VR=100V IO=1A, Lo VF 3 486På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 100 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM1100L Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare VR=400V, IO=1A 98På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB104 Tube
Comchip Technology Brygglikriktare DIODE RECT BRIDGE GPP 25A 400V 130På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 400 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2504 Tube
Comchip Technology Brygglikriktare RECTIFIER BRIDGE 25A 600V GBJ 175På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Brygglikriktare VR=200V IAV=50A 43På lager
Min.: 1
Multipla: 1

Screw Mount Screw GBPC-G GBPC5002 Bulk
Comchip Technology Brygglikriktare VR=800V IAV=15.0A 145På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 800 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1508 Tube
Comchip Technology Brygglikriktare VR=200V, IO=2A 4 923På lager
12 000Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 200 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF202 Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare VR=800V IAV=25.0A 126På lager
Min.: 1
Multipla: 1

GBJ2508 Tube
Comchip Technology Brygglikriktare GBU GPP 15A 400V Rect. Bridge Diode 72På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 400 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1504 Tube
Comchip Technology Brygglikriktare BRIDG GBU 8A 600V 194På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 600 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU806 Tube
Comchip Technology Brygglikriktare 2A 800V 616På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Brygglikriktare VR=800V IAV=10A 675På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 800 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1008 Bulk
Comchip Technology Brygglikriktare VR=100V, IO=1A 639På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 100 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF01 Tube