Comchip Technology Brygglikriktare

Resultat: 354
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Monteringsstil Termineringsstil Paket/låda If - Framström Max pulseffektförlust Vf - Framspänning Max stötström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Kvalificering Förpackning


Comchip Technology Brygglikriktare DIODE BRIDGE 2A 40V TO-269AA 2 501På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel
Comchip Technology CDBHD160L-HF
Comchip Technology Brygglikriktare DIODE SCHOTTKY 1A 60V TO-269AA 1 980På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare VR=100V IO=1A, Lo VF 6 288På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 100 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM1100L Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare LOW VF 1A 100V Schottky Bridge 11 692På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 100 V 750 mV 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD1100L Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare BRIDGE RECTIFIER 10A 600V 2 208På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 600 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Brygglikriktare VR=50V, IO=2A 9 313På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Reel, Cut Tape
Comchip Technology Brygglikriktare GBPC GPP 35A 600V Rect. Bridge Diode 691På lager
Min.: 1
Multipla: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Bulk
Comchip Technology Brygglikriktare GBPCW GPP 35A 600V Rect. Bridge Diode 890På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Tray
Comchip Technology Brygglikriktare VRRM=400V IF=4.0A 3 684På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 400 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL404 Bulk
Comchip Technology Brygglikriktare DF GPP 1A 400V Rect. Bridge Diode 9 450På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Tube
Comchip Technology Brygglikriktare VR=200V, IO=10A 945På lager
Min.: 1
Multipla: 1

Screw Mount Quick Connect KBPC1002 Bulk
Comchip Technology Brygglikriktare VR=600V, IO=10A 495På lager
Min.: 1
Multipla: 1

Screw Mount Quick Connect KBPC1006 Bulk
Comchip Technology Brygglikriktare VR=1000V, IO=10A 360På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Tray
Comchip Technology Brygglikriktare MP8 GPP 10A 1000V Rect. Bridge Diode 1 580På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 1 kV 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP1010 Bulk
Comchip Technology Brygglikriktare DF GPP 1A 600V Rect. Bridge Diode 9 917På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Tube
Comchip Technology Brygglikriktare DIODE RECT BRIDGE 35A 800V 451På lager
Min.: 1
Multipla: 1

Screw Mount Quick Connect KBPC3508 Bulk
Comchip Technology Brygglikriktare DIODE RECT BRIDGE 50A 600V 308På lager
Min.: 1
Multipla: 1

Single Phase Bridge Screw Mount Quick Connect KBPC 50 A 600 V 1.1 V 500 A - 55 C + 125 C 28.3 mm 28.3 mm 10.77 mm KBPC5006 Bulk
Comchip Technology Brygglikriktare MBS-2, VR=100V IO=2A 15 785På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 100 V 850 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM2100L Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare VR=1000V, IO=1A 9 963På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB107 Tube
Comchip Technology Brygglikriktare VR=600V, IO=25A 452På lager
Min.: 1
Multipla: 1

Screw Mount Quick Connect KBPC2506 Bulk
Comchip Technology Brygglikriktare Low VF 2A 600V 5 469På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare 2A 1000V 6 019På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel


Comchip Technology Brygglikriktare DIODE RECT BRIDGE 50A 1000V 285På lager
Min.: 1
Multipla: 1

BR5010 Bulk
Comchip Technology Brygglikriktare VR=600V, IO=0.8A 2 979På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

B6S Reel, Cut Tape, MouseReel
Comchip Technology Brygglikriktare VR=30V, IO=2A 1 238På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 30 V 550 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM230L Reel, Cut Tape, MouseReel