eSMP® SlimSMA Fast Recovery Rectifiers

Vishay eSMP® SlimSMA Fast Recovery Rectifiers are state-of-the-art devices designed specifically for optimized performance of the forward voltage drop and hyperfast recovery time. These Vishay eSMP Fast Recovery Rectifiers feature planar structure and platinum doped lifetime control for high performance, ruggedness, and reliability. These are intended for use in snubber, boost, lighting, and piezo-injection applications such as high-frequency rectifiers and freewheeling diodes. Also, the extremely low profile of the SlimSMA DO-221AC package and 2A to 3A forward current rating provides the high current density needed for space-constrained applications. These devices are available with Standard and AEC-Q101 ratings.

Resultat: 58
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Vr - Backspänning If - Framström Typ Konfiguration Vf - Framspänning Max stötström Ir - Motström Återställningstid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Vishay General Semiconductor Likriktare 1A, 600V, SLIM SMA, STD GPP, SM RECT 9 145På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 600 V 1 A Standard Recovery Rectifier Single 850 mV 35 A 5 uA 1.47 us - 55 C + 150 C S1AFx Reel, Cut Tape, MouseReel
Vishay General Semiconductor Likriktare 2 Amp 400 Volts ESD PROTECTION 5 967På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Likriktare 3 Amp 200 Volts ESD PROTECTION 4 530På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 200 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hyperfst 2A 100V Fred Pt Rfr AEC-Q101 5 381På lager
Min.: 1
Multipla: 1
Papprulle: 14 000

SMD/SMT DO-221AC-2 100 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hyperfst 2A 200V Fred Pt Rectfr 2 485På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 1 uA 25 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 162På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 500 nA 26 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hyperfst 3A 200V Fred Pt Rectfr 3 380På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 1 uA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare 600V 3A FRED Pt Slim SMA 4 412På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 600 V 3 A Fast Recovery Rectifiers Single 1.15 V 43 A 3 uA 52 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Likriktare Hyperfst 2A 100V Fred Pt Rectfr 3 450På lager
Min.: 1
Multipla: 1
Papprulle: 3 500
SMD/SMT DO-221AC-2 100 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 500 nA 25 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay General Semiconductor Likriktare 2 Amp 100 Volts ESD PROTECTION 452På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 100 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Likriktare 3 Amp 200 Volts ESD PROTECTION
12 891Förväntad 2026-03-19
Min.: 1
Multipla: 1
Papprulle: 3 500

SMD/SMT DO-221AC-2 200 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Likriktare 1A, 600V, SLIM SMA, STD GPP, SM RECT Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 S1AFx Reel
Vishay General Semiconductor Likriktare 1A, 800V, SLIM SMA, STD GPP, SM RECT Ej på lager
Min.: 14 000
Multipla: 3 500
Papprulle: 3 500

SMD/SMT SlimSMA 800 V 1 A Standard Recovery Rectifier Single 850 mV 35 A 5 uA 1.47 us - 55 C + 150 C S1AFx Reel
Vishay General Semiconductor Likriktare 1A, 800V, SLIM SMA, STD GPP, SM RECT Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 S1AFx Reel
Vishay General Semiconductor Likriktare 1A, 1000V, SLIM SMA, STD GPP, SM RECT Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 S1AFx Reel
Vishay General Semiconductor Likriktare 2 Amp 100 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF Reel
Vishay General Semiconductor Likriktare 2 Amp 100 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF AEC-Q100 Reel
Vishay General Semiconductor Likriktare 2 Amp 200 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF Reel
Vishay General Semiconductor Likriktare 2 Amp 200 Volts ESD PROTECTION Ej på lager
Min.: 14 000
Multipla: 3 500
Papprulle: 3 500

SMD/SMT DO-221AC-2 200 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel
Vishay General Semiconductor Likriktare 2 Amp 200 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF AEC-Q100 Reel
Vishay General Semiconductor Likriktare 2 Amp 400 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF Reel
Vishay General Semiconductor Likriktare 2 Amp 400 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF AEC-Q100 Reel
Vishay General Semiconductor Likriktare 2 Amp 600 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF Reel
Vishay General Semiconductor Likriktare 2 Amp 600 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

DO-221AC-2 SE20AF AEC-Q100 Reel
Vishay General Semiconductor Likriktare 3 Amp 100 volts ESD PROTECTION 13in Ej på lager
Min.: 14 000
Multipla: 14 000
Papprulle: 14 000

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel