Semtech Dioder för dämpning av transientspänning – TVS

Resultat: 620
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Semtech ESD-skyddsdioder/TVS-dioder MARKETING PART NUMBER 9 950På lager
Min.: 1
Multipla: 1
Papprulle: 30 000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 9.3 V 0402 (1006 metric) 3 A 60 W 0.25 pF 17 kV 17 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 2L 1PF 5V RCLAMP 10 121På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 40 C + 105 C RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 3 LINE, 4V LOW CAP 12 511På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 3 Channel 4 V, 12 V SMD/SMT 12.5 V, 25 V 4.5 V SLP2018P6-6 3 A, 100 A 40 W 0.5 pF 10 kV, 30 kV 15 kV, 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Ultra-Small RClamp ESD & EOS Protection for USB Data Lines 14 522På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 4 V SMD/SMT 5.6 V 6 V 0201 (0603 metric) 20 A 0.65 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 2 989På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V SLP3810N9-9 5 A 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 12V, 300W, UNI, 7"RL 1 171På lager
Min.: 1
Multipla: 1
Papprulle: 500

Unidirectional 4 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-8 12 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder 300W TVS 5V 7"RL BI POLAR 4 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder 300W TVS 12V 7"RL 2 544På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 2.8V TVS DIODE ARRAY 11 070På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional, Unidirectional 2 Channel 2.8 V SMD/SMT 8.5 V 2.8 V SOT-143 14 A 200 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 3.3V TVS DIODE ARRAY 2 748På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 15 V 2.8 V SOT-143 10 A 150 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder TVS ARRAY, RAILCLAMP, 70V, 3KT&R SOT-143 10 817På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 2 Channel 70 V SMD/SMT 7 V 85 V SOT-143 14 A 200 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 5V TVS ARRAY 8-PIN SOIC 1 581På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SOIC-8 25 A 500 W 15 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder TVS ARRAY 8-PIN SOIC 3 670På lager
Min.: 1
Multipla: 1
Papprulle: 500

Unidirectional 6 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder 4-LINE 5V 5PF 12A 12 089På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V SC-59-6 (SOT-23-6) 12 A 300 W 5 pF - 55 C + 125 C SRV0 Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder TClamp, 2-Line, 24V, 30A, SOT-23 6L 2 745På lager
Min.: 1
Multipla: 1

SOT23-6
Semtech ESD-skyddsdioder/TVS-dioder LOW CAP TVS & TELCOM INTERFACE 8 021På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 22 V 2.8 V DFN-10 120 A 2.5 kW 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP 1-LINE 5V ESD PROTECTION SOD-523 44 451På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523 16 A 240 W 160 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 12 430På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-LINE 12V 25PF 0.3R Z PCKG 10 823På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 15.8 V 0201 (0603 metric) 7 A 175 W 19 pF 30 kV 30 kV - 55 C + 125 C UCLAMP1211Z Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder High-Power uClamp 12V ESD & Surge Protection 13 821På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 30 V 14 V 0603 (1610 metric) 45 A 1.5 kW 275 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP3312T 2.5V SLP 3 184På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 3.5 V SLP2010N8T 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder uClamp 1-Line Bi 3.3V 5pF Z SLP0603P2X3F 94 803På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 4 V 0201 (0603 metric) 4 A 40 W 4.2 pF 15 kV 17 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP, 1-LINE, UNI, 33V, 2A 4 145På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 33 V SMD/SMT 60 V 36 V 0402 (1006 metric) 2 A 170 W 25 pF 15 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder High-Power uClamp 36V ESD & Surge Protection 9 252På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 36 V SMD/SMT 80 V 37 V 0603 (1610 metric) 18 A 1.5 kW 150 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP5011ZATFT 5V in Z1A 8 897På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 0201 (0603 metric) 2.5 A 30 W 4.2 pF 15 kV 18 kV - 40 C + 125 C UCLAMP50 Reel, Cut Tape, MouseReel