Semtech Dioder för dämpning av transientspänning – TVS

Resultat: 620
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Semtech ESD-skyddsdioder/TVS-dioder 4L<1P5V TVS SLP2010P9T 4 970På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP2010P8T-8 5 A 75 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Ultra Low Cap, 2 Line, Bidirectional ESD Protection 12 108På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 20 V 6.5 V 0402 (1006 metric) 3 A 60 W 0.4 pF 17 kV 17 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder 4-LINE 5V 5PF 25A 14 722På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SOT23-6 25 A 375 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Femto Farad Rclamp 1 Line, 120fF ESD Pro 15 696På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 10.5 V 0201 (0603 metric) 2.5 A 50 W 0.15 pF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 4-Line, 170fF Femto Farad RailClamp 20 155På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 0.17 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6 6 263På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SLP1210N6-6 15 A 125 W 1.2 pF 25 kV 30 kV - 40 C + 105 C RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 4 LINE 5V 0.6PF 5A 25 636På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2710-10 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C RCLAMP058 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 4-Line 8V 0.8pF ESD SLP1616P6 4 492På lager
9 000Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 30 V 6.5 V SLP1616P6-6 3 A 100 W 0.95 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 1LINE 8V 14 852På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 1LINE 8V AEC-Q100 12 747På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V 0402 (1006 metric) 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP1624 16V SLP 6 457På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 5 A 75 W 0.8 pF 12 kV 18 kV - 55 C + 125 C RCLAMP16 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 2LINE 24V SC75 4 291På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 2 Channel, 1 Channel 24 V SMD/SMT 55 V 26.7 V SC-75-3 (SOT-523-3) 4 A 200 W 1.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 2LINE 24V SC75 4 132På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 2 Channel 2.5 V SMD/SMT 15 V 2 V DFN-2626-10 25 A 450 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP250 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RClamp 2-Line-Pairs 2.5V SLP3020N10 3 353På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 4 Channel 2.5 V SMD/SMT 20 V 2 V DFN-3020-10 40 A 1 kW 5 pF 30 kV 30 kV - 55 C + 85 C RCLAMP257 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RClamp 2-Line-Pairs 2.5V SLP3020N10 2 774På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 2.5 V SMD/SMT 20 V 2 V DFN-3020-10 40 A 1 kW 3.75 pF 30 kV 30 kV - 40 C + 125 C RCLAMP257 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Cap. RailClamp 4 Line Surge/ESD Prot 2 053På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 8.5 V 6.5 V SLF3020P10T-10 35 A 300 W 3 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 3.3V 25A 4 LINE 18 511På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 15 kV 25 kV - 55 C + 125 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 4LINE 3.3V QFN 14 750På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RAILCLAMP 2LINE 3.3V 21 853På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 2 Channel 3.3 V SMD/SMT 13 V 5.5 V 0402 (1006 metric) 3 A 25 W 0.35 pF 12 kV 17 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Capacitance 4- Line ESD Protection 5 207På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Capacitance 4- Line ESD Protection 6 320På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder LOW VOLTAGE 4-LINE ESD PROTECT 6 408På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 10.5 V SLP1710P4T-6 5 A 75 W 0.65 pF 25 kV 30 kV - 40 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 3.3V 0.35pF 30KVESD 17 949På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V 0402 (1006 metric) 10 A 30 W 0.35 pF 30 kV 30 kV - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 3.3V 0.45pF 0.2R ESD SLP0603P2X3F 26 213På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V SLP0603P2X3F-2 4 A 30 W 0.35 pF 18 kV 18 kV - 40 C + 85 C RCLAMP333 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 9 352På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP334 Reel, Cut Tape, MouseReel