Microchip Digital IC-potentiometer

Resultat: 1 007
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Motstånd Temperaturkoefficient Tolerans Antal POT:er Spetsar per POT Raderingsminne Digitalt gränssnitt Driftspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Termineringsstil Paket/låda Kvalificering Kona Förpackning
Microchip Technology Digital IC-potentiometer 7-bit, vol Digi Pot 10K ohm, 14ld TSSOP 228På lager
Min.: 1
Multipla: 1

10 kOhms 100 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital IC-potentiometer Dual 7B NV I2C Rheo 127På lager
Min.: 1
Multipla: 1

MCP4642 50 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital IC-potentiometer Dual 8B V I2C POT 1 253På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

MCP4651 5 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 10k U/D single 6-bit NV POT 8 163På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

MCP4021 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Digital Pot 128 step SPI Sngl Ch 2 316På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

10 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Sngl 7B NV SPI Rheo 542På lager
Min.: 1
Multipla: 1

MCP4162 10 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Tube
Microchip Technology Digital IC-potentiometer Sngl 8B NV I2C Rheo 2 358På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

MCP4662 100 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 100K I2C singl 7-bit volatile memory 1 972På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MCP4019 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 5K I2C single 7-bit volatile memory 1 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MCP4019 5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 2.1k U/Dsingle 6-bit NV POT 2 470På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MCP4021 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Digital Pot 256 step SPI dual Ch 920På lager
Min.: 1
Multipla: 1

10 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital IC-potentiometer 10k SPI 7-bit Quad Chl, TSSOP20 2 260På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MCP4341 10 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Reel, Cut Tape

Microchip Technology Digital IC-potentiometer 5k I2Cquad Ch Pot 8bit volatile memory 250På lager
Min.: 1
Multipla: 1

MCP4451 5 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital IC-potentiometer Sngl 7B V I2C POT 1 939På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Sngl 7B V I2C Rheo 1 223På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MCP4532 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Sngl 8B V I2C POT 1 162På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MCP4551 50 kOhms Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Dual 7B NV I2C POT 5 414På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

5 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 50k U/Dsingle 6-bit V Rheo to GND 5 185På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MCP4014 50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 5k U/D single 6-bit NV POT 9 095På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

MCP4021 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 8-bit volatile Potentiometer 50kohm 890På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Reel, Cut Tape, MouseReel

Microchip Technology Digital IC-potentiometer Dual 7B V SPI POT 2 216På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 100k SPI 8-bit Quad Channel 443På lager
Min.: 1
Multipla: 1

100 kOhms 150 PPM / C 20 % Quad 257 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital IC-potentiometer Sngl 7B NV I2C POT 3 255På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

MCP4541 5 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer Sngl 8B V I2C Rheo 8 755På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

MCP4552 5 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital IC-potentiometer 2.1k U/D single 6bit NV Rheostat to GND 2 578På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MCP4024 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel