8T49N241-998NLGI#

Renesas Electronics
972-8T49N241998NLGI#
8T49N241-998NLGI#

Tillverk:

Beskrivning:
Klockgeneratorer och supportprodukter FemtoClock NG Frequency Translator

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
54,61 kr 273 050,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
83,82 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Klockgeneratorer och supportprodukter
RoHS-direktivet:  
8T49N241
Reel
Märke: Renesas Electronics
Fuktkänsliga: Yes
Produkttyp: Clock Generators
Fabriksförpackningskvantitet: 5000
Underkategori: Clock & Timer ICs
Handelsnamn: FemtoClock
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

8T Universal Frequency Translators

Renesas Electronics 8T Universal Frequency Translators (UFT) accept one or two input reference clocks per PLL from 8kHz to 710MHz, switching between them as necessary. The devices generate any output frequency from 1MHz to 1.3GHz with no frequency translation error in most cases. Family members support either one or two different pin-selectable configurations per PLL that may be pre-loaded into the internal One-Time Programmable (OTP) non-volatile memory for automatic operation directly from powerup, or an I2C serial interface can be used to set the desired configurations. In addition to a crystal input, the UFT features two clock inputs per PLL and provides two outputs per PLL. Each output is individually programmable as LVPECL or LVDS.

Klockinställning för lösningar med integrerade kretsar

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More