Tube Analoga komparatorer

Resultat: 566
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Dual Differential 804På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 300 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC352 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Open-Drain, Single/Dual 296På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX982 Tube
Texas Instruments Analoga komparatorer Single Nanopower Ope n Drain Output 535På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 30 us General Purpose 2.5 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Tube
Texas Instruments Analoga komparatorer Single Nanopower Pus h-Pull Comparator 814På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analoga komparatorer Single Nanopower Pus h-Pull Comparator 755På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analoga komparatorer Dual Nanopower Push- Pull Comparator 515På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Tube
Analog Devices / Maxim Integrated Analoga komparatorer General-Purpose, Low-Voltage, Dual, Tiny 522På lager
Min.: 1
Multipla: 1

SMD/SMT UMAX-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 9 mV 400 nA - 40 C + 125 C MAX9093 Tube
Texas Instruments Analoga komparatorer L Volt Quad Comp A 9 26-LMV339MTX/NOPB A A 926-LMV339MTX/NOPB 1 268På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube
Analog Devices Analoga komparatorer uP Op Amp, Comp & Ref 294På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1.5 mV 1 nA 0 C + 70 C LTC1541 Tube
Texas Instruments Analoga komparatorer Low-Power 834På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analoga komparatorer Dual Differential 867På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Tube
Texas Instruments Analoga komparatorer Quad Differential 646På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 130 uA 5 mV 600 pA - 40 C + 85 C TLC354 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Open-Drain, Single/Dual 10På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel Open Drain General Purpose 2.5 V 11 V 8.5 uA 10 mV 0 C + 70 C MAX974 Tube
Analog Devices Analoga komparatorer Single Comparator and reference 1 012På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 33.9 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP394 Tube
Texas Instruments Analoga komparatorer High Speed Comp 451På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Texas Instruments Analoga komparatorer Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Nisshinbo Analoga komparatorer Quad Single Supply 1 421På lager
Min.: 1
Multipla: 1

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Tube

Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual, Ultra-Fast, Low-Power, Prec 50På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 8 uA - 40 C + 85 C MAX912 Tube

Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Low-Power Voltage Comparator 64På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX901 Tube
Texas Instruments Analoga komparatorer Quad Nanopower Push- Pull Comparator 350På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube

Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Open-Drain, Single/Dual 297På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV 0 C + 70 C MAX981 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Dual ECL and Dual/Quad PECL, 500ps, Ultr 44På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-24 4 Channel PECL 500 ps Differential 1 V 5 V 10 mA 50 mA 9 mV 20 uA - 40 C + 85 C MAX9602 Tube

Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Micropower, Ultra-Low- 256På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 16 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX968 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Open-Drain, Single/Dual 240På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV - 40 C + 85 C MAX981 Tube
Nisshinbo Analoga komparatorer Dual Single Supply 1 677På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 2 Channel Open Collector 500 ns 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Tube