Reel Analoga komparatorer

Resultat: 1 782
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Automotive 2.5-ns du al-channel high-sp 2 326På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT VSSOP-8 TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 5.5-V l o w-voltage high-per 51 428På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive single lo w-voltage comparato 3 152På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4 631På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOP-J8 2 Channel Open Collector 1.3 us Differential 3 V 36 V 600 uA 2 mV 250 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4 300På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 1.2 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Nanopower small siz e comparator with pu A 595-TLV7031DCKR 26 103På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52 793På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive low-power window comparator w 21 750På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single low-voltage c omparator with push 2 424På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 4 697På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-performance qu ad low-voltage push- 1 861På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Micropower comparato r with integrated r 1 549På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 500 uA 6 mV - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer 3V-32V MONOLITH IC COMPARATOR 5 878På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT MSOP-8 2 Channel General Purpose 3 V 36 V 600 uA 8 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 4 281På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Rail-to-rail 1.8 V high-speed comparator 3 924På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 5 V 73 uA 10 mA 7 mV 300 nA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Rail-to-rail 1.8 V high-speed comparator, small input offset voltage 17 285På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose with Latch 1.8 V 5 V 73 uA 26 mA 2 mV 160 nA - 40 C + 125 C TS3021A Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Diff Comparator 110 896På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2 941På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24 003På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Mil Enh Nanopwr Push Pull Output Comp A A 595-TLV3701QDBVRG4Q1 6 822På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low power high volt age window comparato A 595-TLV6710DDCR 7 760På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 2 167På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 2 164På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Microchip Technology Analoga komparatorer Dual 1.6V Push/Pull 9 008På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Microchip Technology Analoga komparatorer Quad 1.8V Push/Pull Comparator, E temp 2 500På lager
Min.: 2 500
Multipla: 2 500
: 2 500

TSSOP-14 MCP6564 Reel