4 Channel Analoga komparatorer

Resultat: 514
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Quad micropower hig h-voltage open-drain 3 747På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1824
Texas Instruments Analoga komparatorer Automotive quad mi c ropower high-voltag 5 529På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1824
Texas Instruments Analoga komparatorer Single nanopower hig h-voltage comparato 3 854På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 4 Channel Push-Pull General Purpose 1.8 V 40 V 440 nA 250 uV 250 pA - 40 C + 125 C TLV1851 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-performance qu ad low-voltage open- 2 584På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-performance qu ad low-voltage open- 2 608På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 5.5-V l o w-voltage high-per 2 134På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain General Purpose 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-performance qu ad low-voltage push- 3 701På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-performance qu ad low-voltage push- 2 123På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 5.5-V l o w-voltage high-per 2 120På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull General Purpose 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 5.5-V l o w-voltage high-per 2 445På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4 300På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 1.2 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer LP Quad 2mV 1.1mA 25nA 4 Precision 67 332På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
Analog Devices Analoga komparatorer 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 3 516På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Texas Instruments Analoga komparatorer 2.2-V to 36-V, radiation tolerant microPower quad comparator in space enhanced plastic 14-TSSOP -55 to 125 436På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.5 mV 15 nA - 55 C + 125 C TLV1704 Tube

Analog Devices / Maxim Integrated Analoga komparatorer Low-Cost, 7ns, Low-Power Voltage Compara 4 650På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Reel, Cut Tape, MouseReel
Microchip Technology Analoga komparatorer Quad, Open-Drain Comparator with POR 250På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Analoga komparatorer Automotive grade, low-power quad voltage comparator 1 898På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 36-V quad different ial standard compara 9 630På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 36-V quad different ial standard compara 10 705På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V +/- 800 uA to +/- 1 mA 20 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 36-V quad different ial standard compara 10 451På lager
Min.: 1
Multipla: 1

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analoga komparatorer Automotive 36-V qu a d differential stan 2 955På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us General Purpose 2 V 36 V 600 uA to 800 uA 4 mA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 36-V qu a d differential stan 2 761På lager
3 000Förväntad 2026-03-24
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 3.5 mV 3.5 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 36-V -40 C to 85 C q uad standard compar 13 831På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 36-V -40 C to 85 C q uad standard compar 6 931På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V +/- 800 uA to +/- 1 mA 100 uA 3.5 mV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 36-V -40 C to 85 C q uad standard compar 8 108På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel