Texas Instruments LMV331 Serie Analoga komparatorer

Resultat: 11
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 1 964På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 5 154På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single GP LV A 595-L MV331IDBVT A 595-LM A 595-LMV331IDBVT 11 860På lager
17 879Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single GP LV A 595-L MV331IDCKT A 595-LM A 595-LMV331IDCKT 20 917På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Gen Purp Lo Vltg Com parator 7 017På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 300 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer L Volt Sngl Comp A 9 26-LMV331M5X/NOPB A A 926-LMV331M5X/NOPB 5 640På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M5/NOPB 16 115På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer L Volt Sngl Comp A 9 26-LMV331M7X/NOPB A A 926-LMV331M7X/NOPB 9 614På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 1 014På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M7/NOPB 3 804På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel