Texas Instruments Analoga komparatorer

Resultat: 979
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4 633På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AIDBVR 2 942På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Quad nanopower smal l size comparator wi 10 078På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-14 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB 5 410På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 30 mA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Tube
Texas Instruments Analoga komparatorer Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB 443På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT WQFN-32 4 Channel Complementary 700 ps General Purpose 5 V 12 V 15 mA 9.5 mV 5 uA - 40 C + 85 C LMH7324 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 440På lager
Min.: 1
Multipla: 1
Nej
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analoga komparatorer Hi Perf Volt Comp 183På lager
Min.: 1
Multipla: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Bulk
Texas Instruments Analoga komparatorer Dual 1.8V Low Power Comparators with Rai A 926-LMV7272TL/NOPB 6 361På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-Speed Diff w/Pu sh-Pull Outputs A 5 A 595-TL714CD 1 790På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Reel, Cut Tape, MouseReel

Texas Instruments Analoga komparatorer Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGKR 11 333På lager
Min.: 1
Multipla: 1

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 75 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Tube

Texas Instruments Analoga komparatorer Small-size comparato r with integrated r 3 279På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 85 C TLV4011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2 432På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual comp arator with integra 2 262På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2 uA 6 mV - 40 C + 125 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 3 127På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Diff Comparator w/Pu sh-Pull output 1 809På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual comparator with integrated referenc 3 168På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

SMD/SMT SON-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive low-power window comparator w 7 659På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT WSON-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 1 964På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Quad Differential 766På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 800 uA 6 mA 5 mV 2 nA - 55 C + 125 C TLC374 Tube
Texas Instruments Analoga komparatorer Automotive push-pull dual comparator wit 3 449På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual comparator with integrated referenc 3 884På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Quad Differential 659På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Tube
Texas Instruments Analoga komparatorer Quad Differential A 595-TLC374CPW A 595- A 595-TLC374CPW 16På lager
2 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-14 4 Channel Open Drain 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Quad 2.2V-36V micro Power Comp A 595-TLV A 595-TLV1704AIPWR 883På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1704 Tube
Texas Instruments Analoga komparatorer Dual Differential Co mparator 4 587På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel