Analoga komparatorer

Resultat: 1 173
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Automotive 2.5-ns du al-channel high-sp 2 326På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT VSSOP-8 TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 5.5-V l o w-voltage high-per 51 432På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Single low-voltage c omparator with push 2 424På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive single lo w-voltage comparato 3 152På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Nanopower small siz e comparator with pu A 595-TLV7031DCKR 26 103På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52 812På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive low-power window comparator w 21 752På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Diff Comparator 111 071På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2 941På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24 003På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Mil Enh Nanopwr Push Pull Output Comp A A 595-TLV3701QDBVRG4Q1 6 822På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low power high volt age window comparato A 595-TLV6710DDCR 7 760På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Micropower comparato r with integrated r 1 549På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 500 uA 6 mV - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 4 697På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer High-performance qu ad low-voltage push- 1 861På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 4 346På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive dual dif ferential commodity 2 963På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Microchip Technology Analoga komparatorer Dual 1.6V Push/ Pull Comp 23 041På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer QUAD Diff COMPARATOR A 595-LM239AQDREP A A 595-LM239AQDREP 12 412På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential Voltage Enhanced 29 311På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 32 V 2.5 mA 7 mV 50 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual precision compa rator with push-pul 1 853På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 1.65 V 5.5 V 16 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive 1.65-V t o 5.5-V precision d 5 009På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Microchip Technology Analoga komparatorer 1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 4 650På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analoga komparatorer Dual 1.8V Open Drain Comparator E temp 3 021På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Texas Instruments Analoga komparatorer Auto Cat Dual Diff C omparator 8 427På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel