Analoga komparatorer

Resultat: 181
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics Analoga komparatorer RR 1.1V nanoPwr SGL Comparator 117På lager
39 000Förväntad 2027-02-02
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Quad Comparator 220nA 1.1V to 5.5V 260På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-16 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower dual CMOS voltage comparators 1 027På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower (5uA) 16V quad CMOS comparator, push pull output 959På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower (5uA) 16V CMOS quad comparator, open drain output 1 578På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape
STMicroelectronics Analoga komparatorer Low Cost LP RtoR AMP 2.7 to 5V 124uA 1MHz 511På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape

STMicroelectronics Analoga komparatorer Rail-to-rail 0.9V nanopower, open drain single comparator 1 363På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS880x Reel, Cut Tape

STMicroelectronics Analoga komparatorer Micropower dual CMOS voltage comparators 334På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us Window 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Low Power QUAD 1.1 mA 25nA 250mV
62 316På beställningen
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer 8ns 470uA at 5V 2.2V to 5V 2kV 200mA
14 179På beställningen
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR)
3 000Förväntad 2026-08-07
Min.: 1
Multipla: 1
: 3 000

TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower Dual Volt
8 000Förväntad 2026-07-20
Min.: 1
Multipla: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage
5 000På beställningen
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns General Purpose 3 V 16 V 375 uA 45 mA 10 mV 150 pA 0 C + 70 C TS372 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Sngl Voltage 2 914På lager
24 000På beställningen
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Low power quad voltage comparator 794På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 150 C LM2901H Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower (5uA) 16V CMOS quad comparator, open drain output 98På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower dual CMOS voltage comparators 112På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 100 uV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Quad Voltage
4 349Förväntad 2026-08-21
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Tube
STMicroelectronics Analoga komparatorer Low power dual voltage comparator
5 995Förväntad 2026-07-23
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Quad Voltage
4 972På beställningen
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Tube
STMicroelectronics Analoga komparatorer Sngl BICMOS MicroPwr Comparator 1På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 85 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Automotive grade, low-power quad voltage comparator Ledtid för icke lagerfört 30 Veckor
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL General Purpose 2 V 36 V 2.5 mA 20 mA 4 mV 200 nA - 40 C + 125 C LM2901B Reel, Cut Tape
STMicroelectronics Analoga komparatorer Low power quad voltage comparator Ledtid för icke lagerfört 30 Veckor
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL Precision 2 V 32 V 2.5 mA 16 mA 7 mV 400 nA - 40 C + 125 C LM2901 Reel, Cut Tape
STMicroelectronics Analoga komparatorer Low power dual voltage comparator Ledtid för icke lagerfört 30 Veckor
Min.: 1
Multipla: 1
: 3 000

LM2903B Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Low power dual voltage comparator Ledtid för icke lagerfört 30 Veckor
Min.: 6 000
Multipla: 6 000
: 6 000
SMD/SMT DFN-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA 15 mV 400 nA - 40 C + 125 C Reel