Analog Devices / Maxim Integrated Analoga komparatorer

Resultat: 488
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Low-Cost Comparators wi 1 939På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV - 40 C + 85 C MAX931 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Low-Cost Comparators wi 321På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 mA 15 uA 10 mV - 40 C + 85 C MAX933 Tube
Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Low-Power, 3V/5V, Rail-to-Ra 338På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube

Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 187På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Low-Power, 3V/5V, Rail-to-Ra 357På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Tube
Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Low-Power, 3V/5V, Rail-to-Ra 244På lager
2 500Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer Dual ECL and Dual/Quad PECL, 500ps, Ultr 941På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 2 Channel PECL 500 ps Differential 1 V 5 V 27 mA 50 mA 9 mV 20 uA - 40 C + 85 C MAX9601 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Dual ECL and Dual/Quad PECL, 500ps, Ultr 2 949På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-20 2 Channel PECL 500 ps Differential MAX9601 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Ultra-High-Speed, +3V/ 359På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4.5 ns General Purpose with Latch 2.7 V 5.5 V 11 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX961 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Ultra-High-Speed, +3V/ 1 720På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8 1 Channel Push-Pull 4.5 ns General Purpose with Latch 2.7 V 5.5 V 11 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX961 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Ultra-High-Speed, +3V/ 2 636På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose with Latch 2.7 V 5.5 V 11 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX961 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer Low-Power Comparators with Precision Ref 3 740På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-5 4 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer Low-Power Comparators with Precision Ref 2 709På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-5 4 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9646 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer General-Purpose, Low-Voltage, Single/Dua 2 497På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Ultra-High-Speed, +3V/ 457På lager
Min.: 1
Multipla: 1

SMD/SMT QSOP-16 4 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 8 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX964 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Micropower, Ultra-Low- 2 420På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 7 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX965 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, Micropower, Ultra-Low- 575På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UMAX-8 1 Channel Open Drain General Purpose with Reference 1.6 V 5.5 V 7 uA 7 mV 50 nA - 40 C + 85 C MAX965 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual, Ultra-Fast, ECL-Output Comp 285På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel ECL 1.2 ns General Purpose with Latch - 300 mV 6 V 26 mA 50 mA 6.5 mV 30 uA - 40 C + 85 C MAX9691 Tube

Analog Devices / Maxim Integrated Analoga komparatorer Ultra-Low-Power, Open-Drain, Single/Dual 300På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV 0 C + 70 C MAX971 Tube
Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual, +3V/+5V Dual-Speed Comparat 966På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UMAX-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer Single/Dual/Quad, SOT23, Single-Supply, 217På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV 300 nA - 40 C + 85 C MAX976 Tube
Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Micropower, Low-Voltage, SOT 2 294På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Micropower, Low-Voltage, SOT 1 596På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analoga komparatorer High-Speed, Micropower, Low-Voltage, SOT 1 795På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX988 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analoga komparatorer Micropower, Low-Voltage, UCSP/SC70, Rail 970På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel