RMS Serie RF-mixer

Resultat: 7
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz 10På lager
100Förväntad 2026-08-17
Min.: 1
Multipla: 1
: 100

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz 87På lager
Min.: 1
Multipla: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF-mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 85På lager
Min.: 1
Multipla: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF-mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz 88På lager
Min.: 1
Multipla: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 25På lager
100Förväntad 2026-12-15
Min.: 1
Multipla: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz
100Förväntad 2026-10-27
Min.: 1
Multipla: 1
: 100

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF-mixer Level 3, SMT Double Balanced Mixer, RF/LO Freq 400 - 1400 MHz Ledtid för icke lagerfört 19 Veckor
Min.: 1
Multipla: 1
: 100

400 MHz to 1.4 GHz 400 MHz to 1.4 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT