M Serie IGBTs

Resultat: 9
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Paket/låda Monteringsstil Konfiguration Kollektor- Emitterspänning VCEO Max. Kollektor - Sändarens mättnadsspänning Maximal grind-emitterspänning Kontinuerlig kollektorström vid 25 C Pd - Effektavledning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1 086På lager
Min.: 1
Multipla: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 374På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 457På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 738På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss 343På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package
1 000Förväntad 2026-10-12
Min.: 1
Multipla: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
1 593Förväntad 2026-10-16
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss
592Förväntad 2027-08-13
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss Ledtid för icke lagerfört 22 Veckor
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 326 W - 55 C + 175 C M Tube